AUMOV - Varistors
530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V07E17AUTOL4 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 17V 7mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | AEC-Q200 | Bulk | |||||||||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 9 mm | 1.75 kA | 10 J | 800 pF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12.5 mm | 3.5 kA | 90 J | 140 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12.5 mm | 3.5 kA | 110 J | 90 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 17 mm | 6 kA | 150 J | 360 pF | - 55 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 7 mm | 400 A | 2.2 J | 720 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 12.5 mm | 3.5 kA | 12 J | 3.3 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 17 mm | 6.5 kA | 80 J | 700 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: V07P14AUTOL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 7mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | AEC-Q100 | Reel | |||||||||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 12.5 mm | 3.5 kA | 20 J | 1.4 nF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 12.5 mm | 3.5 kA | 24 J | 1.2 nF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 225.5 V | 340 V | 12.5 mm | 3.5 kA | 25 J | 450 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 17 mm | 6 kA | 80 J | 550 pF | - 55 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 17 mm | 6 kA | 125 J | 400 pF | - 55 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 180 VAC | 140 VDC | 242 V | 360 V | 17 mm | 6 kA | 55 J | 900 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 17 mm | 6.5 kA | 50 J | 2.5 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 17 mm | 6.5 kA | 50 J | 2.5 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 17 mm | 6.5 kA | 60 J | 2.3 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 23 mm | 10 kA | 365 J | 350 pF | - 55 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 23 mm | 10 kA | 100 J | 5.2 nF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 23 mm | 10 kA | 300 J | 700 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 800 A | 6 J | 310 pF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | Reel |