B722xxS3/4 - Varistors
244 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B722xxS3/4 | |||||||||||||||||||||
Not Available Online | B722xxS3/4 | |||||||||||||||||||||
Not Available Online | B722xxS3/4 | |||||||||||||||||||||
Not Available Online | B722xxS3/4 | |||||||||||||||||||||
Not Available Online | B722xxS3/4 | |||||||||||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | |||||||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72207S 321K101 | |||||||||||||||
Not Available Online | B722xxS3/4 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Bulk | B72207S 301K201 | |||||||||||||
Not Available Online | B722xxS3/4 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Reel | B72207S 441K311 | |||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 1 kA | 9 J | - 40 C | + 105 C | Bulk | B72214S 300K101 | ||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 301K501 | |||||||||||||||
Mfr: B72214S421K331 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 420vrms 14mm S3 crimp | Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72214S 421K331 | ||||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 350K101 | |||||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 461K101 | |||||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 461K331 | |||||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 461K351 | |||||||||||||||
Not Available Online | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 461K101 | |||||||||||||
Not Available Online | B722xxS3/4 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Bulk | B72207S 461K101 | |||||||||||||
Not Available Online | B722xxS3/4 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Reel | B72207S 350K311 | |||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 421K501 | |||||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 421K201 | |||||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72214S 421K551 | |||||||||||||||
Not Available Online | B722xxS3/4 | |||||||||||||||||||||
Not Available Online | B722xxS3/4 | |||||||||||||||||||||
Not Available Online | B722xxS3/4 |