MLA - Varistors
397 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V38MLA1812NT TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | Reel | ||||||||||||||||||
0In Stock | MLA | SMD/SMT | 0201 (0603 metric) | 28 V | - 40 C | + 85 C | Reel | ||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 68 VDC | 140 V | 100 pF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | MLA | Reel | |||||||||||||||||||
Mfr: V18MLA1812NT TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | Reel | ||||||||||||||||||
Mfr: V14MLA1206WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 150A 1600pF | Not Available Online | MLA | Bulk | ||||||||||||||||||
Mfr: V18MLA1210LA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 500A 1250pF | Not Available Online | MLA | Bulk | ||||||||||||||||||
Mfr: V14MLA0805WT TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 120A 270pF | Not Available Online | MLA | Reel | ||||||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 42 VDC | 640 pF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: V14MLA1206WH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 150A 1600pF | Not Available Online | MLA | Reel | ||||||||||||||||||
0In Stock | MLA | 0805 (2012 metric) | 12 VDC | 29 V | 410 pF | Reel | |||||||||||||||
0In Stock | MLA | Reel | |||||||||||||||||||
Not Available Online | MLA | 1210 (3225 metric) | 48 VDC | 105 V | 520 pF | Reel | |||||||||||||||
0In Stock | MLA | 0603 (1608 metric) | 14 VDC | 34.5 V | 180 pF | Reel | |||||||||||||||
Mfr: V48MLA1210WH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 48V 250A 520pF | Not Available Online | MLA | MOVs | PCB Mount | Radial | 105 V | 250 A | 520 pF | - 55 C | + 125 C | Reel | ||||||||||
Mfr: V26MLA1206WT TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26V 150A 900pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VDC | 1.04 nF | - 55 C | + 125 C | Reel | ||||||||||
Mfr: V5.5MLA020164NR TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 26 V | 1 A | 64 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MLA | Reel | |||||||||||||||||||
0In Stock | MLA | 1210 (3225 metric) | 18 VDC | 44 V | 1.44 nF | Bulk | |||||||||||||||
Mfr: V30MLA1210LWA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 30V 220A 1760pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VDC | 1.76 nF | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | MLA | 0603 (1608 metric) | 18 VDC | 50 V | 120 pF | Reel | |||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 26 VDC | 1.04 nF | - 55 C | + 125 C | Bulk | |||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 9 VDC | 25.5 V | 520 pF | - 55 C | + 125 C | Reel | ||||||||||
Mfr: V5.5MLA020147NR TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 26 V | 1 A | 47 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MLA | 1206 (3216 metric) | 14 VDC | 32 V | 1.4 nF | Bulk |