iTMOV - Varistors
140 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV20R150M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 150Vrms 1600pF 20mm Disc | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 150 VAC | 264 VDC | 395 V | 20 mm | 10 kA | 1.6 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20R200M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 200Vrms 1250pF 20mm Disc | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 200 VAC | 344 VDC | 530 V | 20 mm | 10 kA | 1.25 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14R230M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 230Vrms 550pF 14mm Disc | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 230 VAC | 396 VDC | 595 V | 14 mm | 6 kA | 550 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | iTMOV | 180 VDC | 300 V | ||||||||||||||||||
Not Available Online | iTMOV | 270 VDC | 455 V | ||||||||||||||||||
Not Available Online | iTMOV | 360 VDC | 595 V | ||||||||||||||||||
Not Available Online | iTMOV | 430 VDC | 710 V | ||||||||||||||||||
Not Available Online | iTMOV | 620 VDC | 1.025 kV | ||||||||||||||||||
Not Available Online | iTMOV | 1 kVDC | 1.65 kV | ||||||||||||||||||
Mfr: TMOV20R275M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 275Vrms 900pF 20mm Disc | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 275 VAC | 473 VDC | 710 V | 20 mm | 10 kA | 900 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20R575M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 575Vrms 275pF 20mm Disc | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 575 VAC | 1.047 kVDC | 856 V to 1.047 kV | 1.568 kV | 20 mm | 10 kA | 375 J | 275 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20R320M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 320Vrms 750pF 20mm Disc | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 320 VAC | 561 VDC | 840 V | 20 mm | 10 kA | 273 J | 750 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20R510M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 510Vrms 350pF 20mm Disc | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 510 VAC | 902 VDC | 738 V to 902 V | 1.355 kV | 20 mm | 10 kA | 325 J | 350 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14R200M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 200Vrms 630pF 14mm Disc | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 200 VAC | 344 VDC | 530 V | 14 mm | 6 kA | 630 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20R420M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 420Vrms 600pF 20mm Disc | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 420 VAC | 748 VDC | 612 V to 748 V | 1.12 kV | 20 mm | 10 kA | 320 J | 600 pF | - 55 C | + 85 C | Bulk |