Varistors
29.434 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72660M0750K072 TTI: B72660M0750K072 TDK Availability: 114.000In Stock24.000 On Order Expected 02-Feb-27 Varistors 75VAC 10% 4032mm | 114.000In Stock24.000 On Order Expected 02-Feb-27 | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 1.2 kA | 5.9 J | 430 pF | - 40 C | + 85 C | Reel | B72660M750K72 | |||||
Mfr: B72214S0140K101 TTI: B72214S0140K101 TDK Availability: 17.500In Stock53.000 On Order Expected Varistors 14VAC 10% 14mm StandarD | 17.500In Stock53.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 4 J | 9.95 nF | - 40 C | + 105 C | Bulk | B72214S140K101 | |||||
Mfr: B72214S0141K101 TTI: B72214S0141K101 TDK Availability: 35.500In StockVaristors 140VAC 10% 14mm StandarD | 35.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 4.5 kA | 36 J | 610 pF | - 40 C | + 105 C | Bulk | B72214S141K101 | |||||
Mfr: B72214S0170K101 TTI: B72214S0170K101 TDK Availability: 26.000In StockVaristors 17VAC 10% 14mm StandarD | 26.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 15.5 mm | 1 kA | 5 J | 8.2 nF | - 40 C | + 105 C | Bulk | B72214S170K101 | |||||
Mfr: B72214S0171K101 TTI: B72214S0171K101 TDK Availability: 18.750In Stock102.750 On Order Expected Varistors 175VAC 10% 14mm StandarD | 18.750In Stock102.750 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 4.5 kA | 46 J | 490 pF | - 40 C | + 105 C | Bulk | B72214S171K101 | |||||
Mfr: B72220S0950K101 TTI: B72220S0950K101 TDK Availability: 2.750In StockVaristors 95VAC 10% 20mm StandarD | 2.750In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 21.5 mm | 6.5 kA | 50 J | 2.5 nF | - 40 C | + 105 C | Bulk | B72220S950K101 | |||||
Mfr: VJ14M00300KBA TTI: VJ14M00300KBA KYOCERA AVX Availability: 10.000In Stock55.000 On Order Expected 02-Mar-27 Varistors 1812 38VDC 800A AEC- Q200 10% | 10.000In Stock55.000 On Order Expected 02-Mar-27 | VJ | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 1.9 nF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: B72210P2271K101 TTI: B72210P2271K101 TDK Availability: 3.000In Stock80.000 On Order Expected 21-Jan-27 Varistors 275VAC 10% 10mm MP AdvanceD | 3.000In Stock80.000 On Order Expected 21-Jan-27 | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 3.5 kA | 60 J | 315 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220S1250K102 TTI: B72220S1250K102 TDK Availability: 13.800In Stock13.500 On Order Expected 21-Jan-27 Varistors 25VAC 10% 20mm AEC-Q200 | 13.800In Stock13.500 On Order Expected 21-Jan-27 | Disc Varistor, Auto-Grade 20mm | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 23 mm | 2 kA | 100 J | 11.1 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S20K25AUTO | ||||
Mfr: V26MLA1206NH TTI: V26MLA1206NH Littelfuse Availability: 47.500In Stock127.500 On Order Expected Varistors 26V 150A 900pF | 47.500In Stock127.500 On Order Expected | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 29.5 V | 60 V | 150 A | 600 mJ | 600 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72214Q0271K101 TTI: B72214Q0271K101 TDK Availability: 6.000In Stock11.500 On Order Expected 21-Jan-27 Varistors 275VAC 10% 14mm EnergetiQ | 6.000In Stock11.500 On Order Expected 21-Jan-27 | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 8 kA | 150 J | 470 pF | - 40 C | + 105 C | Bulk | B72214Q271K101 | |||||
Mfr: B72650M0231K072 TTI: B72650M0231K072 TDK Availability: 15.000In Stock60.000 On Order Expected Varistors 230VAC 10% 3225mm | 15.000In Stock60.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 400 A | 7.2 J | 60 pF | - 40 C | + 85 C | Reel | B72650M231K72 | |||||
Mfr: B72214S0551K101 TTI: B72214S0551K101 TDK Availability: 13.000In Stock55.000 On Order Expected Varistors 550VAC 10% 14mm StandarD | 13.000In Stock55.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 15.5 mm | 4.5 kA | 120 J | 170 pF | - 40 C | + 105 C | Bulk | B72214S551K101 | |||||
Mfr: B72220S0151K101 TTI: B72220S0151K101 TDK Availability: 47.600In Stock5.950 On Order Expected 03-Nov-26 Varistors 150VAC 10% 20mm StandarD | 47.600In Stock5.950 On Order Expected 03-Nov-26 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 8 kA | 85 J | 1.16 nF | - 40 C | + 105 C | Bulk | B72220S151K101 | |||||
Mfr: B72220S0621K101 TTI: B72220S0621K101 TDK Availability: 13.600In Stock70.400 On Order Expected Varistors 625VAC 10% 20mm StandarD | 13.600In Stock70.400 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 4.5 kA | 230 J | 280 pF | - 40 C | + 105 C | Bulk | B72220S621K101 | |||||
Mfr: B72520E0300K062 TTI: B72520E0300K062 TDK Availability: 80.000In Stock404.000 On Order Expected Varistors 1206 30Vrms 200A | 80.000In Stock404.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 500 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E300K62 | ||||
Mfr: VC120605A150RP TTI: VC120605A150RP KYOCERA AVX Availability: 224.000In Stock96.000 On Order Expected 11-Jan-27 Varistors 15.5VAC 5.6VDC 0.1J 1200pF 8.5 V 18V | 224.000In Stock96.000 On Order Expected 11-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 15.5 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.2 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC120603D100DP TTI: VC120603D100DP KYOCERA AVX Availability: 51.000In StockVaristors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V | 51.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 150 A | 400 mJ | 4.7 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080514C300RP TTI: VC080514C300RP KYOCERA AVX Availability: 56.000In Stock48.000 On Order Expected 26-Jan-27 Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V | 56.000In Stock48.000 On Order Expected 26-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080514A300RP TTI: VC080514A300RP KYOCERA AVX Availability: 8.000In Stock40.000 On Order Expected 26-Jan-27 Varistors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V | 8.000In Stock40.000 On Order Expected 26-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72210S0111K101 TTI: B72210S0111K101 TDK Availability: 6.000In Stock57.000 On Order Expected Varistors 11VAC 10% 10mm StandarD | 6.000In Stock57.000 On Order Expected | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 10 mm | 2.5 kA | 18 J | 445 pF | - 40 C | + 105 C | Bulk | B72210S111K101 | |||||
Mfr: B72210S0170K101 TTI: B72210S0170K101 TDK Availability: 26.000In StockVaristors 17VAC 10% 10mm StandarD | 26.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 500 A | 2.5 J | 4.35 nF | - 40 C | + 105 C | Bulk | B72210S170K101 | |||||
Mfr: B72210S0950K101 TTI: B72210S0950K101 TDK Availability: 18.500In Stock29.000 On Order Expected 29-Dec-26 Varistors 95VAC 10% 10mm StandarD | 18.500In Stock29.000 On Order Expected 29-Dec-26 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 2.5 kA | 15 J | 530 pF | - 40 C | + 105 C | Bulk | B72210S950K101 | |||||
Mfr: V42MLA1206NH TTI: V42MLA1206NH Littelfuse Availability: 50.000In Stock595.000 On Order Expected Varistors 42 VDC .8J 92 V-CLMP | 50.000In Stock595.000 On Order Expected | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 42 VDC | 46 V | 92 V | 180 A | 800 mJ | 425 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72214S0441K101 TTI: B72214S0441K101 TDK Availability: 8.750In StockVaristors 440VAC 10% 14mm StandarD | 8.750In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 715 V | 1.18 kV | 14 mm | 4.5 kA | 95 J | 275 pF | - 40 C | + 105 C | Box | B72214S441K101 |