AUMOV - Varistors
530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 23 mm | 10 kA | 320 J | 750 pF | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 12.5 mm | 3.5 kA | 8 J | 1.4 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 12.5 mm | 3.5 kA | 40 J | 450 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 715 V | 1.18 kV | 12.5 mm | 3.5 kA | 95 J | 130 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 12.5 mm | 2.5 kA | 15 J | 800 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 12.5 mm | 3.5 kA | 45 J | 400 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 17 mm | 6.5 kA | 65 J | 900 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 17 mm | 6.5 kA | 80 J | 700 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 17 mm | 6.5 kA | 13 J | 8.7 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 17 mm | 6.5 kA | 20 J | 2.5 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 23 mm | 10 kA | 28 J | 22.2 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 17 mm | 6.5 kA | 115 J | 500 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 12.5 mm | 3.5 kA | 20 J | 2.1 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: V07P14AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 7mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 9 mm | 2.5 A | 2.2 J | 2.45 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: V05E14AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 5mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 9 mm | 1 A | 1 J | 1.1 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
Mfr: V05E17AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 17V 5mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 9 mm | 1 A | 1.4 J | 950 pF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
Mfr: V05P14AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 5mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 9 mm | 1 A | 1 J | 1.1 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: V07E17AUTOL4 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 17V 7mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | AEC-Q200 | Bulk | |||||||||||||||||
Mfr: V05P25AUTOL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 5mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | AEC-Q100 | Ammo Pack | |||||||||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 23 mm | 10 kA | 360 J | 400 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 20 VAC | 20 VDC | 33 V | 65 V | 9 mm | 800 A | 4.2 J | 1.62 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12.5 mm | 3.5 kA | 110 J | 90 pF | - 40 C | + 85 C | AEC-Q200 | Bulk |