TMOV - Varistors
490 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV25SP200M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 200V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Bulk | ||||||||||||||||||
Mfr: TMOV20RP320EX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 20MM 320V NI COATED | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 320 VAC | 420 VDC | 459 VDC to 561 VDC | 840 V | 20 mm | 10 kA | 270 J | 750 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP750EX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 20MM 750V NI COATED | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 750 VAC | 970 VDC | 1.08 kVDC to 1.32 kVDC | 1.98 kV | 20 mm | 10 kA | 480 J | 175 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP550EL3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 550 VAC | 715 VDC | 819 VDC to 1.001 kVDC | 1.5 kV | 14 mm | 6 kA | 190 J | 180 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV14RP200E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 530 V | 14 mm | 6 kA | 630 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV34S621MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 620 VAC | 800 VDC | 1.589 kV | 34 mm | 40 kA | 2.1 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14RP230EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 230 VAC | 360 VDC | 595 V | 14 mm | 6 kA | 550 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP150EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 240 VDC | 395 V | 20 mm | 10 kA | 1.6 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP175EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 175 VAC | 270 VDC | 455 V | 20 mm | 10 kA | 1.4 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV34S571EP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.48 kV | 34 mm | 40 kA | 2.2 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S331MP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 330 VAC | 435 VDC | 855 V | 34 mm | 40 kA | 3.7 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV25SP420M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 20KA SQ 25MM 25S ROHS/PB FREE | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 420 VAC | 560 VDC | 612 VDC to 748 VDC | 1.1 kV | 20 kA | 460 J | 820 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S421EP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.13 kV | 34 mm | 40 kA | 910 J | 3 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV34S551MP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 550 VAC | 700 VDC | 1.415 kV | 34 mm | 40 kA | 2.25 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S331EP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 330 VAC | 435 VDC | 855 V | 34 mm | 40 kA | 3.7 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S681MP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 680 VAC | 890 VDC | 1.772 kV | 34 mm | 40 kA | 1.97 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S421MP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.13 kV | 34 mm | 40 kA | 3 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S201EP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 265 VDC | 540 V | 34 mm | 40 kA | 6.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14RP130EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 130 VAC | 205 VDC | 340 V | 14 mm | 6 kA | 1 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP575E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 575 VAC | 730 VDC | 857 VDC to 1.047 kVDC | 1.568 kV | 14 mm | 6 kA | 195 J | 170 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP420EL3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 420 VAC | 560 VDC | 612 VDC to 748 VDC | 1.12 kV | 14 mm | 6 kA | 160 J | 300 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV25SP550EX3661 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 25mm 550V Bi-directional | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 819 V to 1.001 kV | 1.475 kV | 20 kA | 550 J | 630 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | TMOV | Varistors | PCB Mount | Radial | 510 VAC | 670 VDC | 738 VDC to 902 VDC | 1.355 kV | 20 mm | 10 kA | 325 J | 350 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP320EL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 20MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 320 VAC | 420 VDC | 459 VDC to 561 VDC | 840 V | 20 mm | 10 kA | 270 J | 750 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP750EL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 20MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 750 VAC | 970 VDC | 1.08 kVDC to 1.32 kVDC | 1.98 kV | 20 mm | 10 kA | 480 J | 175 pF | - 55 C | + 85 C | Bulk |