Varistors
29.434 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214S0441K101 TTI: B72214S0441K101 TDK Availability: 8.750In StockVaristors 440VAC 10% 14mm StandarD | 8.750In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 715 V | 1.18 kV | 14 mm | 4.5 kA | 95 J | 275 pF | - 40 C | + 105 C | Box | B72214S441K101 | |||||
236.000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 46 V | 30 A | 200 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E170K60 | |||||
Mfr: VC060318A400DP TTI: VC060318A400DP KYOCERA AVX Availability: 80.000In StockVaristors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V | 80.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72207S0350K101 TTI: B72207S0350K101 TDK Availability: 6.000In Stock105.000 On Order Expected Varistors 35VAC 10% 7mm StandarD | 6.000In Stock105.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 250 A | 2.5 J | 1.05 nF | - 40 C | + 105 C | Bulk | B72207S350K101 | |||||
Mfr: CG0603MLC-05LE TTI: CG0603MLC-05LE Bourns Availability: 115.000In Stock35.000 On Order Expected 06-Nov-26 Varistors Chip Guard 0603 5 Volts | 115.000In Stock35.000 On Order Expected 06-Nov-26 | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | Reel | ||||||||||||||
Mfr: TMOV20RP275E TTI: TMOV20RP275E Littelfuse Availability: 79.800In Stock89.700 On Order Expected Varistors THERMALLY PROTECTED VARISTOR 20MM | 79.800In Stock89.700 On Order Expected | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 20 mm | 10 kA | 190 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: B72214P2271K101 TTI: B72214P2271K101 TDK Availability: 5.500In Stock74.500 On Order Expected Varistors 275VAC 10% 14mm MP AdvanceD | 5.500In Stock74.500 On Order Expected | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16 mm | 6 kA | 130 J | 530 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72207S0950K101 TTI: B72207S0950K101 TDK Availability: 39.000In StockVaristors 95VAC 10% 7mm StandarD | 39.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.2 kA | 7.6 J | 260 pF | - 40 C | + 105 C | Bulk | B72207S950K101 | |||||
Mfr: B72210S0400K101 TTI: B72210S0400K101 TDK Availability: 60.000In StockVaristors 40VAC 10% 10mm StandarD | 60.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 500 A | 6.4 J | 2.1 nF | - 40 C | + 105 C | Bulk | B72210S400K101 | |||||
Mfr: B72660M0750K072 TTI: B72660M0750K072 TDK Availability: 114.000In Stock24.000 On Order Expected 02-Feb-27 Varistors 75VAC 10% 4032mm | 114.000In Stock24.000 On Order Expected 02-Feb-27 | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 1.2 kA | 5.9 J | 430 pF | - 40 C | + 85 C | Reel | B72660M750K72 | |||||
Mfr: B72214S0140K101 TTI: B72214S0140K101 TDK Availability: 17.500In Stock53.000 On Order Expected Varistors 14VAC 10% 14mm StandarD | 17.500In Stock53.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 4 J | 9.95 nF | - 40 C | + 105 C | Bulk | B72214S140K101 | |||||
Mfr: B72214S0141K101 TTI: B72214S0141K101 TDK Availability: 35.500In StockVaristors 140VAC 10% 14mm StandarD | 35.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 4.5 kA | 36 J | 610 pF | - 40 C | + 105 C | Bulk | B72214S141K101 | |||||
Mfr: B72214S0170K101 TTI: B72214S0170K101 TDK Availability: 26.000In StockVaristors 17VAC 10% 14mm StandarD | 26.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 15.5 mm | 1 kA | 5 J | 8.2 nF | - 40 C | + 105 C | Bulk | B72214S170K101 | |||||
Mfr: B72214S0171K101 TTI: B72214S0171K101 TDK Availability: 18.750In Stock102.750 On Order Expected Varistors 175VAC 10% 14mm StandarD | 18.750In Stock102.750 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 4.5 kA | 46 J | 490 pF | - 40 C | + 105 C | Bulk | B72214S171K101 | |||||
Mfr: B72220S0950K101 TTI: B72220S0950K101 TDK Availability: 2.750In StockVaristors 95VAC 10% 20mm StandarD | 2.750In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 21.5 mm | 6.5 kA | 50 J | 2.5 nF | - 40 C | + 105 C | Bulk | B72220S950K101 | |||||
Mfr: VJ14M00300KBA TTI: VJ14M00300KBA KYOCERA AVX Availability: 10.000In Stock55.000 On Order Expected 02-Mar-27 Varistors 1812 38VDC 800A AEC- Q200 10% | 10.000In Stock55.000 On Order Expected 02-Mar-27 | VJ | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 1.9 nF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: B72210P2271K101 TTI: B72210P2271K101 TDK Availability: 3.000In Stock80.000 On Order Expected 21-Jan-27 Varistors 275VAC 10% 10mm MP AdvanceD | 3.000In Stock80.000 On Order Expected 21-Jan-27 | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 3.5 kA | 60 J | 315 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220S1250K102 TTI: B72220S1250K102 TDK Availability: 13.800In Stock13.500 On Order Expected 21-Jan-27 Varistors 25VAC 10% 20mm AEC-Q200 | 13.800In Stock13.500 On Order Expected 21-Jan-27 | Disc Varistor, Auto-Grade 20mm | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 23 mm | 2 kA | 100 J | 11.1 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S20K25AUTO | ||||
Mfr: V26MLA1206NH TTI: V26MLA1206NH Littelfuse Availability: 47.500In Stock127.500 On Order Expected Varistors 26V 150A 900pF | 47.500In Stock127.500 On Order Expected | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 29.5 V | 60 V | 150 A | 600 mJ | 600 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72214Q0271K101 TTI: B72214Q0271K101 TDK Availability: 6.000In Stock11.500 On Order Expected 21-Jan-27 Varistors 275VAC 10% 14mm EnergetiQ | 6.000In Stock11.500 On Order Expected 21-Jan-27 | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 8 kA | 150 J | 470 pF | - 40 C | + 105 C | Bulk | B72214Q271K101 | |||||
Mfr: B72650M0231K072 TTI: B72650M0231K072 TDK Availability: 15.000In Stock60.000 On Order Expected Varistors 230VAC 10% 3225mm | 15.000In Stock60.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 400 A | 7.2 J | 60 pF | - 40 C | + 85 C | Reel | B72650M231K72 | |||||
Mfr: B72214S0551K101 TTI: B72214S0551K101 TDK Availability: 13.000In Stock55.000 On Order Expected Varistors 550VAC 10% 14mm StandarD | 13.000In Stock55.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 15.5 mm | 4.5 kA | 120 J | 170 pF | - 40 C | + 105 C | Bulk | B72214S551K101 | |||||
Mfr: B72220S0151K101 TTI: B72220S0151K101 TDK Availability: 47.600In Stock5.950 On Order Expected 03-Nov-26 Varistors 150VAC 10% 20mm StandarD | 47.600In Stock5.950 On Order Expected 03-Nov-26 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 8 kA | 85 J | 1.16 nF | - 40 C | + 105 C | Bulk | B72220S151K101 | |||||
Mfr: B72220S0621K101 TTI: B72220S0621K101 TDK Availability: 13.600In Stock70.400 On Order Expected Varistors 625VAC 10% 20mm StandarD | 13.600In Stock70.400 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 4.5 kA | 230 J | 280 pF | - 40 C | + 105 C | Bulk | B72220S621K101 | |||||
Mfr: B72520E0300K062 TTI: B72520E0300K062 TDK Availability: 80.000In Stock404.000 On Order Expected Varistors 1206 30Vrms 200A | 80.000In Stock404.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 500 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E300K62 |