ERZ-E10 - Varistors

372 Results
372 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E08A471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 470V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10.5 mm
3.5 kA
85 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 200volts 4500A 10mm Straight Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
11.5 mm
4.5 kA
47 J
630 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 220volts 4500A 10mm Straight Leads

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
11.5 mm
4.5 kA
50 J
600 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A361CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 360V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
13 mm
6 kA
130 J
480 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10.5 mm
3.5 kA
49 J
330 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A361
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 360V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10.5 mm
3.5 kA
65 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08B271CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10.5 mm
3.5 kA
49 J
330 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05A431CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 430V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.2 kA
29 J
120 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11E221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 220V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
13 mm
6 kA
78 J
660 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11E681
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 680V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
5 kA
190 J
290 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08B511CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 510V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10.5 mm
3.5 kA
92 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08B681CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 680V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
11.5 mm
3.5 kA
92 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08E561
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 560V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
10.5 mm
3.5 kA
92 J
150 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07A361CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 360V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
2.5 kA
50 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07F511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 510V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
9 mm
2.5 kA
70 J
210 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11A621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 14mm 620V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
190 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A621CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 620V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
190 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11B112CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 1100V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
310 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11B331CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 330V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
13 mm
6 kA
115 J
520 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11B361CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 360V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
13 mm
6 kA
130 J
480 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A391
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 390volts 4500A 10mm Straight Leads

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
11.5 mm
4.5 kA
91 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A911
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 910volts 4500A 10mm Straight Leads

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.025 kV
12.5 mm
4.5 kA
168 J
220 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B112CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1100volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.025 kV
12.5 mm
4.5 kA
196 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B431CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 430volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
275 VAC
350 VDC
430 V
1.025 kV
11.5 mm
4.5 kA
99 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B681CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 680volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.025 kV
12.5 mm
4.5 kA
133 J
260 pF
- 40 C
+ 85 C
Bulk
  • ...
  • 7
  • 8
  • 9