SV - Varistors
188 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
0In Stock | SV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 680 V | 9 mm | 1.75 kA | 44 J | 220 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 700 V | 16 mm | 8 kA | 211 J | 510 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.35 kV | 12 mm | 3.5 kA | 168 J | 200 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: SV275K14RL5A18.5R TTI: SV275K14RL5A18.5R Bourns Availability: Not Available OnlineVaristors VARISTOR | Not Available Online | SV | Bulk | ||||||||||||||||||
Mfr: SV300K14RL5A18.5R TTI: SV300K14RL5A18.5R Bourns Availability: 0In Stock4.400 On Order Expected 30-Dec-26 Varistors VARISTOR | 0In Stock4.400 On Order Expected 30-Dec-26 | SV | Reel | ||||||||||||||||||
Not Available Online | SV | ||||||||||||||||||||
Mfr: SV275K23BL1SELT5.4 TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors VDC J V-CLMP | Not Available Online | SV | |||||||||||||||||||
Mfr: SV150K23BL1SELT4.2 TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors VDC J V-CLMP | Not Available Online | SV |