TMOV - Varistors
490 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV34S421MP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.13 kV | 34 mm | 40 kA | 3 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S201EP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 265 VDC | 540 V | 34 mm | 40 kA | 6.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14RP250EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 390 VDC | 650 V | 14 mm | 6 kA | 500 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP230EL4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 360 VDC | 595 V | 20 mm | 10 kA | - 55 C | + 85 C | Bulk | |||||||||
Mfr: TMOV34S181MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 180 VAC | 240 VDC | 488 V | 34 mm | 40 kA | 6.8 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14RP275EL3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 275 VAC | 350 VDC | 387 VDC to 473 VDC | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV25SP115E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 115V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 115 VAC | 150 VDC | 162 VDC to 198 VDC | 295 V | 20 kA | 170 J | 3.2 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV14RP140EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 140 VAC | 220 VDC | 360 V | 14 mm | 6 kA | 900 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV34S111MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 305 V | 34 mm | 40 kA | 11.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S131EP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 345 V | 34 mm | 40 kA | 10 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S271MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 730 V | 34 mm | 40 kA | 4.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S751EP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 750 VAC | 970 VDC | 1.32 kV | 2 kV | 34 mm | 40 kA | 1200 J | 1.8 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV25SP250M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 250V 20KA SQ 25MM PB FREE 25S | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 640 V | 25 mm | 20 kA | 330 J | 1.4 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV25SP385E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.01 kV | 25 mm | 20 kA | 430 J | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV25SP385M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 20KA SQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.01 kV | 25 mm | 20 kA | 430 J | 900 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV34S661MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 660 VAC | 850 VDC | 945 VDC to 1.155 kVDC | 1.72 kV | 40 kA | 1030 J | 2 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S331MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 330 VAC | 435 VDC | 476 VDC to 581 VDC | 855 V | 40 kA | 650 J | 3.7 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | TMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 612 V to 748 V | 1.12 kV | 17 mm | 6 kA | 160 J | 300 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S511MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 1.35 kV | 34 mm | 40 kA | 2.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S481MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 1.24 kV | 34 mm | 40 kA | 2.7 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20RP460EL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 20MM 460V CRIMPED INLINE | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 460 VAC | 610 VDC | 825 V | 1.24 kV | 20 mm | 10 kA | 360 J | 200 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP550EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14MM 550V CRIMPED INLINE | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 625 VAC | 825 VDC | 900 VDC to 1.1 kVDC | 1.65 kV | 14 mm | 10 kA | 400 J | 250 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV34S131MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 130 VAC | 175 VDC | 184.5 VDC to 225.5 VDC | 345 V | 40 kA | 310 J | 10 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S201MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 265 VDC | 540 V | 34 mm | 40 kA | 6.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14RP150EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 240 VDC | 395 V | 14 mm | 6 kA | 800 pF | - 55 C | + 85 C | Reel |