Varistors
29.434 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72207S0381K101 TTI: B72207S0381K101 TDK Availability: 52.000In StockVaristors 385VAC 10% 7mm StandarD | 52.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 7 mm | 1.2 kA | 28 J | 75 pF | - 40 C | + 105 C | Bulk | B72207S381K101 | |||||
Mfr: B72210S0750K101 TTI: B72210S0750K101 TDK Availability: 24.500In Stock40.000 On Order Expected Varistors 75VAC 10% 10mm StandarD | 24.500In Stock40.000 On Order Expected | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 2.5 kA | 12 J | 720 pF | - 40 C | + 105 C | Bulk | B72210S750K101 | |||||
Mfr: B72510T0060M062 TTI: B72510T0060M062 TDK Availability: 27.000In Stock30.000 On Order Expected 01-Jun-27 Varistors 0805 6V 120A 600pF | 27.000In Stock30.000 On Order Expected 01-Jun-27 | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6 VAC | 8 VDC | 11 V | 27 V | 120 A | 200 mJ | 600 pF | - 55 C | + 125 C | Reel | B72510T60M62 | |||||
Mfr: B72500T0110K060 TTI: B72500T0110K060 TDK Availability: 164.000In StockVaristors 0603 11V 30A 100pF | 164.000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 30 A | 200 mJ | 100 pF | - 55 C | + 125 C | Reel | B72500T110K60 | |||||
Mfr: B72214S0301K551 TTI: B72214S0301K551 TDK Availability: 297.600In Stock90.800 On Order Expected 02-Feb-27 Varistors 300VAC 10% 14mm StandarD | 297.600In Stock90.800 On Order Expected 02-Feb-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 15.5 mm | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Reel | B72214S301K551 | |||||
Mfr: B72207S0271K311 TTI: B72207S0271K311 TDK Availability: 157.000In StockVaristors 275VAC 10% 7mm StandarD | 157.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 21 J | 110 pF | - 40 C | + 105 C | Reel | B72207S271K311 | |||||
58.500In Stock78.000 On Order Expected | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 473 V | 710 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: B72660M0171K072 TTI: B72660M0171K072 TDK Availability: 96.000In Stock29.000 On Order Expected 09-Feb-27 Varistors 175VAC 10% 4032mm | 96.000In Stock29.000 On Order Expected 09-Feb-27 | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 225 VDC | 270 V | 455 V | 1.2 kA | 13 J | 150 pF | - 40 C | + 85 C | Reel | B72660M171K72 | ||||||
Mfr: V30MLA1210NH TTI: V30MLA1210NH Littelfuse Availability: 30.000In Stock40.000 On Order Expected 03-Feb-27 Varistors MULTI-LAYER VARISTOR SURFACE MOUNT | 30.000In Stock40.000 On Order Expected 03-Feb-27 | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 30 VDC | 43 V | 68 V | 280 A | 1.2 J | 1.82 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72207S0600K111 TTI: B72207S0600K111 TDK Availability: 67.500In StockVaristors 60VAC 10% 7mm StandarD | 67.500In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 250 A | 4.8 J | 480 pF | - 40 C | + 105 C | Reel | B72207S600K111 | |||||
Mfr: B72205S0400K101 TTI: B72205S0400K101 TDK Availability: 53.000In StockVaristors 40VAC 10% 5mm StandarD | 53.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 5 mm | 100 A | 1.3 J | 520 pF | - 40 C | + 105 C | Bulk | B72205S400K101 B72205S400K101V87 | |||||
Mfr: B72207S0461K101 TTI: B72207S0461K101 TDK Availability: 55.000In StockVaristors 460VAC 10% 7mm StandarD | 55.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 7 mm | 1.2 kA | 36 J | 55 pF | - 40 C | + 105 C | Bulk | B72207S461K101 | |||||
Mfr: B72210S0141K101 TTI: B72210S0141K101 TDK Availability: 20.000In Stock39.000 On Order Expected 09-Nov-26 Varistors 140VAC 10% 10mm StandarD | 20.000In Stock39.000 On Order Expected 09-Nov-26 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 2.5 kA | 22 J | 370 pF | - 40 C | + 105 C | Bulk | B72210S141K101 | |||||
Mfr: B72500D0200A060 TTI: B72500D0200A060 TDK Availability: 376.000In Stock296.000 On Order Expected Varistors 0603 20Vdc 56pF | 376.000In Stock296.000 On Order Expected | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 22 VDC | 25 V | 50 V | 30 A | 56 pF | - 40 C | + 85 C | Reel | B72500D200A60 | |||||||
Mfr: MOV-07D431KTR TTI: MOV-07D431KTR Bourns Availability: 15.000In Stock9.000 On Order Expected 18-Nov-26 Varistors 115pF 430volts 10% | 15.000In Stock9.000 On Order Expected 18-Nov-26 | MOV-07DxxxK | MOVs | PCB Mount | Radial | 275 VAC | 473 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 28 J | 115 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: B72214S0750K101 TTI: B72214S0750K101 TDK Availability: 3.500In Stock30.000 On Order Expected 02-Feb-27 Varistors 75VAC 10% 14mm StandarD | 3.500In Stock30.000 On Order Expected 02-Feb-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 4.5 kA | 20 J | 1.37 nF | - 40 C | + 105 C | Bulk | B72214S750K101 | |||||
Mfr: B72220S0102K101 TTI: B72220S0102K101 TDK Availability: 7.000In Stock17.000 On Order Expected Varistors 1000VAC 10% 20mm StandarD | 7.000In Stock17.000 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 21.5 mm | 6.5 kA | 410 J | 210 pF | - 40 C | + 105 C | Bulk | B72220S102K101 | |||||
Mfr: VC120626F540DP TTI: VC120626F540DP KYOCERA AVX Availability: 43.000In StockVaristors 20VAC 26VDC 0.7J 600 pF 33 V 54V | 43.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72207S2321K101 TTI: B72207S2321K101 TDK Availability: 5.000In StockVaristors 320VAC 10% 7mm AdvanceD | 5.000In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 7 mm | 1.75 kA | 32 J | 85 pF | - 40 C | + 105 C | Bulk | S07K320E2 | |||||
Mfr: B72205S0600K101 TTI: B72205S0600K101 TDK Availability: 64.000In StockVaristors 60VAC 10% 5mm StandarD | 64.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 5 mm | 400 A | 2.2 J | 250 pF | - 40 C | + 105 C | Bulk | B72205S600K101 | |||||
Mfr: B72520E0200K062 TTI: B72520E0200K062 TDK Availability: 45.000In Stock6.000 On Order Expected 26-Oct-26 Varistors 1206 20Vrms 200A | 45.000In Stock6.000 On Order Expected 26-Oct-26 | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E200K62 | ||||
Mfr: B72210S0131K101 TTI: B72210S0131K101 TDK Availability: 14.250In Stock18.000 On Order Expected 08-Jan-27 Varistors 130VAC 10% 10mm StandarD | 14.250In Stock18.000 On Order Expected 08-Jan-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 10 mm | 2.5 kA | 19 J | 400 pF | - 40 C | + 105 C | Bulk | B72210S131K101 | |||||
Mfr: B72207S0500K111 TTI: B72207S0500K111 TDK Availability: 12.000In StockVaristors 50VAC 10% 7mm StandarD | 12.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.2 kA | 4.2 J | 530 pF | - 40 C | + 105 C | Reel | B72207S500K111 | |||||
Mfr: B72510E0350K062 TTI: B72510E0350K062 TDK Availability: 48.000In StockVaristors 0805 35VAC 150pF 80A AEC-Q200 | 48.000In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 35 VAC | 45 VDC | 56 V | 95 V | 80 A | 300 mJ | 150 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E350K62 | ||||
18.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 800 A | 3 J | 3 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E200K62 |