LV UltraMOV - Varistors
225 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 1 kA | 2.8 J | 2.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 1 kA | 7 J | 1.35 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 145 V | 17 mm | 6.5 kA | 40 J | 3 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 145 V | 23 mm | 10 kA | 80 J | 6 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 12.5 mm | 2 kA | 6.5 J | 3.9 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 9 mm | 1.75 kA | 10 J | 800 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.75 kA | 12 J | 700 pF | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | LV UltraMOV | Bulk | |||||||||||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 12.5 mm | 2 kA | 6.5 J | 3.9 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 12.5 mm | 2 kA | 10 J | 3.4 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 12.5 mm | 2 kA | 13 J | 2.9 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 12.5 mm | 2 kA | 20 J | 2.2 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 1 kA | 4.2 J | 1.75 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 7 mm | 1 kA | 5 J | 1.65 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 1 kA | 11 J | 1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 5 mm | 500 A | 5 J | 500 pF | Ammo Pack | ||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 9 mm | 1 kA | 7 J | 1.35 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 23 mm | 8 kA | 28 J | 22.2 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 23 mm | 8 kA | 70 J | 14 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 9 mm | 1 kA | 4.2 J | 1.75 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 1 kA | 2.8 J | 2.1 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: V20P150L1B7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 150V 20mm Phenolic UltraMOV | Not Available Online | LV UltraMOV | 200 VDC | 395 V | Bulk | ||||||||||||||||
Mfr: V20P320L1B7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 320V 20mm Phenolic UltraMOV | Not Available Online | LV UltraMOV | 420 VDC | 840 V | Bulk | ||||||||||||||||
Mfr: V14P150L1T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 150V 14mm Phenolic UltraMOV | Not Available Online | LV UltraMOV | 150 VAC | 200 VDC | 395 V | 14 mm | 800 pF | Reel | |||||||||||||
Mfr: V14P300L1T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 300V 14mm Phenolic UltraMOV | Not Available Online | LV UltraMOV | 385 VDC | 775 V | Reel |