UltraMOV - Varistors
644 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V07P385PL2TX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 7mm Phenolic UltraMOV | 0In Stock | UltraMOV | 505 VDC | 1.025 kV | Reel | ||||||||||||||||
Mfr: V07P385PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 7mm Phenolic UltraMOV | 0In Stock | UltraMOV | 505 VDC | 1.025 kV | Reel | ||||||||||||||||
Mfr: V10E150PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 200 VDC | 395 V | Reel | ||||||||||||||||
Mfr: V14E275PL1T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 350 VDC | 710 V | Reel | ||||||||||||||||
Mfr: V14P550PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 14mm Phenolic UltraMOV | 0In Stock | UltraMOV | 745 VDC | 1.5 kV | Reel | ||||||||||||||||
Mfr: V10E230PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 230V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V20E550PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 745 VDC | 1.5 kV | Reel | ||||||||||||||||
Mfr: V20E175PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 225 VDC | 455 V | Reel | ||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 23 mm | 10 kA | 370 J | 300 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: V14P250PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 900 V to 1.1 kV | 1.65 kV | 12.5 mm | 3.5 kA | 100 J | 90 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 459 V to 561 V | 840 V | 12.5 mm | 3.5 kA | 67 J | 170 pF | - 55 C | + 125 C | Ammo Pack | ||||||
0In Stock | UltraMOV | 350 VDC | 710 V | Bulk | |||||||||||||||||
Mfr: V20E275PL2B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 350 VDC | 710 V | Bulk | ||||||||||||||||
Mfr: V20E510PL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 510V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 670 VDC | 1.355 kV | Bulk | ||||||||||||||||
0In Stock | UltraMOV | 350 VDC | 710 V | Bulk | |||||||||||||||||
Mfr: V10E140PL4B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 140V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 180 VDC | 360 V | Bulk | ||||||||||||||||
Mfr: V10E420PL2A5 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 560 VDC | 1.12 kV | Ammo Pack | ||||||||||||||||
Mfr: V10E300PL3B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 300V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 423 V to 517 V | 775 V | 12.5 mm | 3.5 kA | 60 J | 180 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V14P275PL2B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
Mfr: V14P320PL2A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | UltraMOV | Ammo Pack | ||||||||||||||||||
Mfr: V10E140PL4B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 140V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 180 VDC | 360 V | Bulk | ||||||||||||||||
Mfr: V20E275PL4B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 350 VDC | 710 V | Bulk | ||||||||||||||||
Mfr: V20E550PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 745 VDC | 1.5 kV | Bulk |