V - Varistors
856 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V14D112 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E11A112 | Not Available Online | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 310 J | 210 pF | - 40 C | + 85 C | ||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 10 kA | 303 J | 1 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V07D221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E05A221 | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 19 J | 190 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V20D331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E14A331 | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 20 mm | 10 kA | 228 J | 1.1 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V20R201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 200V 6500A ZNR SUR ABSORBER 20MM | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 185 V to 225 V | 340 V | 20 mm | 100 A | 140 J | 1.7 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V20R241 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 240V 6500A ZNR SUR ABSORBER 20MM | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 120 J | 1.5 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V10D561 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E08A561 | Not Available Online | V | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 620 V | 930 V | 10 mm | 3.5 kA | 92 J | 200 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D361 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 360V 600A ZNR SUR ABSORBER 5MM | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 620 V | 5 mm | 800 A | 16 J | 80 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07D331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E05A331 | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 7 mm | 1.75 kA | 28 J | 130 pF | - 40 C | + 85 C | ||||||
Mfr: TND10V-471KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 220 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D220 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 1 kA | 3.2 J | 11 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D560 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 56V 125A ZNR SUR ABSORBER 5MM | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 123 V | 5 mm | 250 A | 1.8 J | 600 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V10D270 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 27V 25A CLAMP | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 1 kA | 3.9 J | 8 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VA7V560 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 500 A | 3.4 J | 1.5 nF | - 40 C | + 85 C | ||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 280 pF | - 40 C | + 85 C | |||||||
Mfr: ERZ-V07D201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E05A201 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.75 kA | 17.5 J | 200 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07D391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 35 J | 130 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07V241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.75 kA | 15 J | 170 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07V820CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.75 kA | 5 J | 810 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V10V821C1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 3.5 kA | 140 pF | |||||||||
Mfr: ERZ-V14V680CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 2 kA | 5.5 nF | |||||||||
Mfr: ERZ-V20D821 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E14A821 | Not Available Online | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 7.5 kA | 460 J | 530 pF | - 40 C | + 85 C | ||||||
Mfr: TND20V-821KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 670VDC 820V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 7.5 kA | 325 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Not Available Online | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 2.97 kV | 10 mm | 3.5 kA | 247 J | 70 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | V | MOVs | PCB Mount | Radial | 14 mm | - 40 C | + 85 C |