VC - Varistors
392 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VC | 1210 (3225 metric) | 17 VAC | 22 VDC | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||||||||
0In Stock | VC | 0805 (2012 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||||||||||
0In Stock | VC | 1210 (3225 metric) | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VC | 2220 (5750 metric) | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
Mfr: VC080538C770TP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30VAC 38VDC 0.3J 200pF 47 V 77V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120603A100TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3.3VDC 0.1J 1 250pF 5 V 12V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 4.5 kA | 100 mJ | 1.25 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC32M00151K-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 150VAC 200VDC9J 130p F 264 V 395V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 150 VAC | 200 VDC | 264 V | 395 V | 300 A | 9 J | 130 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: VC32M01750K-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 175VAC 225VDC 9.5J 1 20pF 297 V 455V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 175 VAC | 225 VDC | 297 V | 455 V | 300 A | 9.5 J | 120 pF | - 55 C | + 125 C | Bulk | |||||
0In Stock | VC | Reel | |||||||||||||||||||
0In Stock | VC | 1210 (3225 metric) | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VC | 1812 (4732 metric) | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VC | 2220 (5750 metric) | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VC | 1812 (4732 metric) | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
Mfr: VC120618F380TP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 13VAC 18VDC 0.5J 800pF 25.5 V 38V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 38 V | 200 A | 500 mJ | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121038S770RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30VAC 38VDC 2J 750pF 47 V 77V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC20M00140KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.5J 800 pF 22 V 38V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 200 A | 500 mJ | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC32M00301K-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 300 VDC385VDC 15J 65 pF 517 V 775V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 300 VAC | 385 VDC | 517 V | 775 V | 300 A | 15 J | 65 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: VC120626D580TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 120 A | 400 mJ | 500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120603D100TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 150 A | 400 mJ | 4.7 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120618D400TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | 1206 (3216 metric) | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VC | 0805 (2012 metric) | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VC | 2220 (5750 metric) | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
Mfr: VC181245U900RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 35VAC 45VDC 4J 1200pF 56 V 90V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 500 A | 4 J | 1.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120614A300TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 600 pF | - 55 C | + 125 C | Reel |