kyocera avx - CANATL - Varistors

2 Results
2 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: CANATL07DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 25VAC 32VDC 500 mJ 1 0pF 120V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CANATL
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
25 VAC
32 VDC
10.8 V
120 V
5 A
500 mJ
10 pF
- 55 C
+ 150 C
AEC-Q100
Reel
Datasheet
Mfr: CANATL07RP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 25VAC 32VDC 0.05J 15 pF 61V 120V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CANATL
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
25 VAC
32 VDC
61 V
120 V
5 A
50 mJ
15 pF
- 55 C
+ 150 C
AEC-Q100
Reel