kyocera avx - MAV - Varistors

5 Results
5 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MAV0020RP
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Varistors 52VAC 70VDC 0.02J 8p F 120V 225V

Not Available Online

Call
or
View Details
MAV
MLVs
PCB Mount
SMD/SMT
0405 (1013 metric)
52 VAC
70 VDC
120 V
225 V
3 A
20 mJ
8 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: MAV0020DP
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Varistors 52VAC 70VDC 0.02J 8p F 120V 225V

Not Available Online

Call
or
View Details
MAV
MLVs
PCB Mount
SMD/SMT
0405 (1013 metric)
52 VAC
70 VDC
120 V
225 V
3 A
20 mJ
8 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: MAV0010DP
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Varistors 52VAC 70VDC 0.015J 2 2pF 120V 225V

Not Available Online

Call
or
View Details
MAV
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
52 VAC
70 VDC
120 V
225 V
2 A
15 mJ
22 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: MAV0010RP
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Varistors 52VAC 70VDC 0.015J 2 2pF 120V 225V

Not Available Online

Call
or
View Details
MAV
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
52 VAC
70 VDC
120 V
225 V
2 A
15 mJ
22 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: MAV0040WP
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Varistors 52VAC 70VDC 0.02J 6pF 120V 225V

Not Available Online

Call
or
View Details
MAV
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
52 VAC
70 VDC
120 V
225 V
1 A
20 mJ
6 pF
- 55 C
+ 125 C
AEC-Q100
Reel