kyocera avx - VC - Varistors

181 Results
181 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: VC120630D650DP
TTI: VC120630D650DP
KYOCERA AVX
Availability:

65.000In Stock

74.000 On Order
Expected 04-Jan-27
Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V

65.000In Stock

74.000 On Order
Expected 04-Jan-27
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
21 VAC
30 VDC
41 V
67 V
120 A
400 mJ
400 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC120614D300RP
TTI: VC120614D300RP
KYOCERA AVX
Availability:

212.000In Stock

360.000 On Order
Expected
Varistors 10VAC 14VDC 0.4J 105 0pF 18.5 V 32V

212.000In Stock

360.000 On Order
Expected
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
10 VAC
14 VDC
18.5 V
32 V
150 A
400 mJ
1.05 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080514A300DP
TTI: VC080514A300DP
KYOCERA AVX
Availability:

17.000In Stock

38.000 On Order
Expected 19-Jan-27
Varistors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V

17.000In Stock

38.000 On Order
Expected 19-Jan-27
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
10 VAC
14 VDC
18.5 V
32 V
4.5 kA
100 mJ
325 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC060330A650DP
TTI: VC060330A650DP
KYOCERA AVX
Availability:

207.000In Stock

150.000 On Order
Expected 26-Jan-27
Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V

207.000In Stock

150.000 On Order
Expected 26-Jan-27
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
21 VAC
30 VDC
41 V
67 V
30 A
100 mJ
125 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC120618D400DP
TTI: VC120618D400DP
KYOCERA AVX
Availability:

55.000In Stock

Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V

55.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
13 VAC
18 VDC
25.5 V
42 V
150 A
400 mJ
900 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC120626D580RP
TTI: VC120626D580RP
KYOCERA AVX
Availability:

32.000In Stock

88.000 On Order
Expected 04-Jan-27
Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V

32.000In Stock

88.000 On Order
Expected 04-Jan-27
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
18 VAC
26 VDC
34.5 V
60 V
120 A
400 mJ
500 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080505A150RP
TTI: VC080505A150RP
KYOCERA AVX
Availability:

156.000In Stock

Varistors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V

156.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
4 VAC
5.6 VDC
8.5 V
18 V
4.5 kA
100 mJ
1.1 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC120648D101DP
TTI: VC120648D101DP
KYOCERA AVX
Availability:

83.000In Stock

Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V

83.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
34 VAC
48 VDC
62 V
100 V
100 A
400 mJ
225 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080526A580DP
TTI: VC080526A580DP
KYOCERA AVX
Availability:

51.000In Stock

Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V

51.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
18 VAC
26 VDC
34.5 V
60 V
30 A
100 mJ
120 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC121060J121DP
TTI: VC121060J121DP
KYOCERA AVX
Availability:

5.000In Stock

13.000 On Order
Expected 04-Jan-27
Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V

5.000In Stock

13.000 On Order
Expected 04-Jan-27
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
42 VAC
60 VDC
76 V
120 V
250 A
1.5 J
400 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080505A150DP
TTI: VC080505A150DP
KYOCERA AVX
Availability:

43.000In Stock

Varistors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V

43.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
4 VAC
5.6 VDC
8.5 V
18 V
4.5 kA
100 mJ
1.1 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC120648D101RP
TTI: VC120648D101RP
KYOCERA AVX
Availability:

280.000In Stock

80.000 On Order
Expected 26-Jan-27
Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V

280.000In Stock

80.000 On Order
Expected 26-Jan-27
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
34 VAC
48 VDC
62 V
100 V
100 A
400 mJ
225 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080514C300DP
TTI: VC080514C300DP
KYOCERA AVX
Availability:

3.000In Stock

60.000 On Order
Expected 19-Jan-27
Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V

3.000In Stock

60.000 On Order
Expected 19-Jan-27
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
10 VAC
14 VDC
18.5 V
32 V
120 A
300 mJ
900 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC120603D100DP
TTI: VC120603D100DP
KYOCERA AVX
Availability:

51.000In Stock

Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V

51.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
2.3 VAC
3.3 VDC
5 V
12 V
150 A
400 mJ
4.7 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080514A300RP
TTI: VC080514A300RP
KYOCERA AVX
Availability:

8.000In Stock

40.000 On Order
Expected 26-Jan-27
Varistors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V

8.000In Stock

40.000 On Order
Expected 26-Jan-27
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
10 VAC
14 VDC
18.5 V
32 V
4.5 kA
100 mJ
325 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC120605A150RP
TTI: VC120605A150RP
KYOCERA AVX
Availability:

224.000In Stock

96.000 On Order
Expected 11-Jan-27
Varistors 15.5VAC 5.6VDC 0.1J 1200pF 8.5 V 18V

224.000In Stock

96.000 On Order
Expected 11-Jan-27
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
15.5 VAC
5.6 VDC
8.5 V
18 V
4.5 kA
100 mJ
1.2 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC060303A100DP
TTI: VC060303A100DP
KYOCERA AVX
Availability:

126.000In Stock

Varistors 2.3VAC 3.3VDC 0.1J 1 450pF 5 V 12V

126.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
2.3 VAC
3.3 VDC
5 V
12 V
30 A
100 mJ
1.45 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080514C300RP
TTI: VC080514C300RP
KYOCERA AVX
Availability:

56.000In Stock

48.000 On Order
Expected 26-Jan-27
Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V

56.000In Stock

48.000 On Order
Expected 26-Jan-27
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
10 VAC
14 VDC
18.5 V
32 V
120 A
300 mJ
900 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC060318A400DP
TTI: VC060318A400DP
KYOCERA AVX
Availability:

80.000In Stock

Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V

80.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
13 VAC
18 VDC
25.5 V
42 V
30 A
100 mJ
150 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080518A400DP
TTI: VC080518A400DP
KYOCERA AVX
Availability:

82.000In Stock

Varistors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V

82.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
13 VAC
18 VDC
25.5 V
42 V
30 A
100 mJ
225 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080503A100DP
TTI: VC080503A100DP
KYOCERA AVX
Availability:

77.000In Stock

Varistors 2.3VAC 3.3VDC 0.1J 1 400pF 5 V 12V

77.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
2.3 VAC
3.3 VDC
5 V
12 V
4.5 kA
100 mJ
1.4 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC060314A300DP
TTI: VC060314A300DP
KYOCERA AVX
Availability:

195.000In Stock

Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V

195.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
10 VAC
14 VDC
18.5 V
32 V
30 A
100 mJ
350 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080526C580DP
TTI: VC080526C580DP
KYOCERA AVX
Availability:

8.000In Stock

Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V

8.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
18 VAC
26 VDC
34.5 V
60 V
100 A
300 mJ
250 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC120614A300DP
TTI: VC120614A300DP
KYOCERA AVX
Availability:

57.000In Stock

Varistors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V

57.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
10 VAC
14 VDC
18.5 V
32 V
4.5 kA
100 mJ
600 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC060318A400RP
TTI: VC060318A400RP
KYOCERA AVX
Availability:

32.000In Stock

Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V

32.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
13 VAC
18 VDC
25.5 V
42 V
30 A
100 mJ
150 pF
- 55 C
+ 125 C
Reel
  • 1
  • 2
  • 3
  • 4