AMCV - Varistors
142 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AMCV-1206H-650-T TTI: AMCV-1206H-650-T ABRACON Availability: Not Available OnlineVaristors 50 VAC 1.2J 140 V-CLMP | Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 500 A | 1.2 J | 160 pF | - 55 C | + 85 C | Reel | |||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.4 VAC | 9 VDC | 11 V to 16 V | 26 V | 15 A | 20 mJ | 80 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 2 A | 5 mJ | 15 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 5 A | 5 mJ | 30 pF | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors 1A 25V 0.3J 48 V-CLMP | 0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 1 A | 3 mJ | 5 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18.4 VAC | 26 VDC | 31 V to 38 V | 70 V | 1 A | 3 mJ | 3 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 10 A | 20 mJ | 80 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 12.7 VAC | 18 VDC | 25 V | 45 V | 500 A | 500 mJ | 1.3 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 16 V to 22 V | 39 V | 10 A | 20 mJ | 50 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 10 A | 10 mJ | 50 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 125 V | 1.2 kA | 4 J | 500 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 3 A | 5 mJ | 18 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18.4 VAC | 26 VDC | 31 V to 38 V | 70 V | 20 A | 50 mJ | 80 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.4 VAC | 9 VDC | 11 V to 16 V | 26 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 2 A | 5 mJ | 10 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 5 A | 5 mJ | 18 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 16 V to 22 V | 39 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18.4 VAC | 26 VDC | 31 V to 38 V | 70 V | 2 A | 5 mJ | 10 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 2 A | 5 mJ | 5 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18.4 VAC | 26 VDC | 35 V | 58 V | 250 A | 700 mJ | 900 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 10 A | 20 mJ | 30 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18.4 VAC | 26 VDC | 31 V to 38 V | 70 V | 2 A | 5 mJ | 10 pF | - 55 C | + 125 C | Reel |