Automotive High Speed Dataline CAN/FD, FLEXRAY - Varistors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72520T0500K062 TTI: B72520T0500K062 TDK Availability: 98.000In Stock156.000 On Order Expected Varistors 1206 50V 100A 120pF | 98.000In Stock156.000 On Order Expected | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 100 A | 600 mJ | 120 pF | - 55 C | + 125 C | Reel | B72520T500K62 | |||||
Mfr: B72520T0350K062 TTI: B72520T0350K062 TDK Availability: 32.000In Stock708.000 On Order Expected Varistors 1206 35V 100A 200pF | 32.000In Stock708.000 On Order Expected | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 100 A | 400 mJ | 200 pF | - 55 C | + 125 C | Reel | B72520T350K62 | |||||
Mfr: B72520T0060M062 TTI: B72520T0060M062 TDK Availability: 72.000In Stock165.000 On Order Expected Varistors 1206 6V 200A 1200pF | 72.000In Stock165.000 On Order Expected | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 6 VAC | 8 VDC | 11 V | 25 V | 200 A | 400 mJ | 350 pF | - 55 C | + 125 C | Reel | B72520T60M62 | |||||
Mfr: B72520T0200K062 TTI: B72520T0200K062 TDK Availability: 108.000In Stock69.000 On Order Expected Varistors 1206 20V 200A 600pF | 108.000In Stock69.000 On Order Expected | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 150 pF | - 55 C | + 125 C | Reel | B72520T200K62 | |||||
Mfr: B72520T0080L062 TTI: B72520T0080L062 TDK Availability: 6.000In Stock114.000 On Order Expected Varistors 1206 8.0V 200A | 6.000In Stock114.000 On Order Expected | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 8 VAC | 11 VDC | 15 V | 30 V | 200 A | 500 mJ | 400 pF | - 55 C | + 125 C | Reel | B72520T80L62 | |||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 200 A | 600 mJ | 200 pF | - 55 C | + 125 C | Reel | B72520T170K62 | ||||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | - 55 C | + 125 C | Reel | B72520T300K72 | |||||||||||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 38 V | - 55 C | + 125 C | Reel | B72520T140K72 | ||||||||||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 65 V | - 55 C | + 125 C | Reel | B72520T250K72 | ||||||||||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | Reel | B72520T350K72 |