Automotive Standard - Varistors
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72580T0400K062 TTI: B72580T0400K062 TDK Availability: 4.000In Stock76.000 On Order Expected Varistors 56 VDC 4.8J | 4.000In Stock76.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 500 A | 4.8 J | 1 nF | - 55 C | + 125 C | Reel | B72580T400K62 | |||||
Mfr: B72540E0250K062 TTI: B72540E0250K062 TDK Availability: 43.000In Stock20.000 On Order Expected 24-May-27 Varistors 2220 25Vrms 1200A | 43.000In Stock20.000 On Order Expected 24-May-27 | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 1.2 kA | 9.6 J | 5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E250K62 | ||||
Mfr: B72540E0350K062 TTI: B72540E0350K062 TDK Availability: 31.000In Stock29.000 On Order Expected Varistors 2220 35Vrms 1000A | 31.000In Stock29.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 1 kA | 7.7 J | 2.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E350K62 | ||||
Mfr: B72540E0300K062 TTI: B72540E0300K062 TDK Availability: 16.000In Stock66.000 On Order Expected Varistors 2220 30Vrms 1200A | 16.000In Stock66.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12 J | 4 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E300K62 | ||||
Mfr: B72580T0350K062 TTI: B72580T0350K062 TDK Availability: 0In Stock39.000 On Order Expected Varistors 1812 35V 500A 1200pF | 0In Stock39.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 500 A | 4 J | 1.2 nF | - 55 C | + 125 C | Reel | B72580T350K62 | |||||
Mfr: B72540E0140K062 TTI: B72540E0140K062 TDK Availability: 3.000In Stock43.500 On Order Expected Varistors 2220 14Vrms 1200A | 3.000In Stock43.500 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 1.2 kA | 5.8 J | 10 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E140K62 | ||||
Mfr: B72530U1450K062 TTI: B72530U1450K062 TDK Availability: 6.000In StockVaristors 1210 59VDC 3500pF 1500A | 6.000In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 45 VAC | 59 VDC | 72 V | 47 V | 1.5 kA | 4000 mJ | 3.5 nF | - 55 C | + 125 C | Reel | B72530U1450K62 | |||||
Mfr: B72580T0300K062 TTI: B72580T0300K062 TDK Availability: 0In Stock401.000 On Order Expected Varistors 38 VDC 4.2J 5 V-CLMP | 0In Stock401.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 2 nF | - 55 C | + 125 C | Reel | B72580T300K62 | |||||
Mfr: B72580T0500K062 TTI: B72580T0500K062 TDK Availability: 0In Stock89.000 On Order Expected Varistors 82 VDC 4.5J V-CLMP | 0In Stock89.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.5 J | 500 pF | - 55 C | + 125 C | Reel | B72580T500K62 | |||||
Mfr: B72650M0171K072 TTI: B72650M0171K072 TDK Availability: 0In Stock54.000 On Order Expected Varistors 175VAC 10% 3225mm | 0In Stock54.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 175 V | 455 V | 400 A | 5.6 J | 75 pF | - 40 C | + 85 C | Reel | B72650M171K72 | ||||||
Mfr: B72650M0151K072 TTI: B72650M0151K072 TDK Availability: 0In Stock63.000 On Order Expected Varistors 150VAC 10% 3225mm | 0In Stock63.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 400 A | 4.9 J | 90 pF | - 40 C | + 85 C | Reel | B72650M151K72 | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 33 V | 65 V | 100 A | 600 mJ | 980 pF | - 40 C | + 85 C | Reel | B72650M200K72 | |||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 130 VAC | 170 VDC | 205 V | 340 V | 250 A | 3.5 J | 200 pF | - 55 C | + 125 C | Reel | B72580T131K72 | ||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 1.2 kA | 7.8 J | 7 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E200K62 | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 300 A | 1.7 J | 1.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E1250K62 | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 65 VDC | 82 V | 126 V | 1.2 kA | 3 J | 1.2 nF | - 55 C | + 125 C | Reel | B72530T6500K62 | ||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 90 V to 110 V | 230 V | 1.2 kA | 4000 mJ | 2 nF | - 55 C | + 125 C | Reel | B72530U1600K62 | ||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 125 VAC | 150 VDC | 180 V | 300 V | 1.2 kA | 8.4 J | 220 pF | - 40 C | + 85 C | Blister Pack | B72660M111K72 | |||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 100 A | 500 mJ | 470 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72520G400K62 | |||||
Mfr: B72650M0151K093 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 150VAC 10% 3225mm | Not Available Online | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 400 A | 4.9 J | 90 pF | - 40 C | + 85 C | Blister Pack | B72650M151K93 | ||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 17 VAC | 22 VDC | 27 V | 53 V | 100 A | 500 mJ | 1.2 nF | - 40 C | + 85 C | Blister Pack | B72650M170K72 | |||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 11 VAC | 14 VDC | 18 V | 36 V | 250 A | 800 mJ | 2.75 nF | - 40 C | + 85 C | Blister Pack | B72660M110K72 | |||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 300 A | 1.7 J | 2.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72530G250K62 | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 1.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72530G300K62 | |||||
0In Stock | Automotive Standard | 17 VAC | AEC-Q100 | Blister Pack | B72650M1170K72 |
- 1
- 2