Automotive with Load Dump and Jump Start - Varistors

104 Results
104 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72650M0271K072
TTI: B72650M0271K072
TDK
Availability:

97.000In Stock

200.000 On Order
Expected
Varistors 275VAC 10% 3225mm

97.000In Stock

200.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
3225 (8063 metric)
275 VAC
350 VDC
430 V
710 V
400 A
8.6 J
50 pF
- 40 C
+ 85 C
Reel
B72650M271K72
Datasheet
Mfr: B72650M0301K072
TTI: B72650M0301K072
TDK
Availability:

53.000In Stock

128.000 On Order
Expected
Varistors 300VAC 10% 3225mm

53.000In Stock

128.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
3225 (8063 metric)
300 VAC
385 VDC
470 V
775 V
400 A
9.6 J
45 pF
- 40 C
+ 85 C
Reel
B72650M301K72
Datasheet
Mfr: B72540T0300K062
TTI: B72540T0300K062
TDK
Availability:

2.000In Stock

88.000 On Order
Expected
Varistors 2220 30V 1200A 4000pF

2.000In Stock

88.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
38 VDC
47 V
77 V
1.2 kA
12 J
4 nF
- 55 C
+ 125 C
Reel
B72540T300K62
Datasheet
Mfr: B72650M0250K072
TTI: B72650M0250K072
TDK
Availability:

6.000In Stock

38.000 On Order
Expected
Varistors 25VAC 10% 3225mm

6.000In Stock

38.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
3225 (8063 metric)
25 VAC
31 VDC
39 V
77 V
100 A
700 mJ
850 pF
- 40 C
+ 85 C
Reel
B72650M250K72
Datasheet
Mfr: B72580E0250K062
TTI: B72580E0250K062
TDK
Availability:

6.000In Stock

130.000 On Order
Expected
Varistors 1812 25Vrms 800A

6.000In Stock

130.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
25 VAC
31 VDC
39 V
65 V
800 A
3.7 J
2.5 nF
- 55 C
+ 150 C
AEC-Q100
Reel
B72580E250K62
Datasheet
Mfr: B72530T0350K062
TTI: B72530T0350K062
TDK
Availability:

188.000In Stock

232.000 On Order
Expected
Varistors 1210 35V 250A 600pF

188.000In Stock

232.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
35 VAC
45 VDC
56 V
90 V
250 A
2 J
600 pF
- 55 C
+ 125 C
Reel
B72530T350K62
Datasheet
Mfr: B72520T0040M062
TTI: B72520T0040M062
TDK
Availability:

69.000In Stock

270.000 On Order
Expected
Varistors 1206 4.0V 150A

69.000In Stock

270.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
4 VAC
5.5 VDC
8 V
17 V
150 A
300 mJ
400 pF
- 55 C
+ 125 C
Reel
B72520T40M62
Datasheet
Mfr: B72540T0500K062
TTI: B72540T0500K062
TDK
Availability:

9.000In Stock

18.000 On Order
Expected
Varistors 2220 50V 800A 1000pF

9.000In Stock

18.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
50 VAC
65 VDC
82 V
135 V
800 A
5.6 J
1 nF
- 55 C
+ 125 C
Reel
B72540T500K62
Datasheet
Mfr: B72530T0500K062
TTI: B72530T0500K062
TDK
Availability:

134.000In Stock

144.000 On Order
Expected
Varistors 1210 50V 200A 250pF

134.000In Stock

144.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
50 VAC
65 VDC
82 V
135 V
200 A
1.6 J
250 pF
- 55 C
+ 125 C
Reel
B72530T500K62
Datasheet
Mfr: B72650M0251K072
TTI: B72650M0251K072
TDK
Availability:

3.000In Stock

117.000 On Order
Expected
Varistors 250VAC 10% 3225mm

3.000In Stock

117.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
250 VAC
320 VDC
390 V
650 V
400 A
8.2 J
55 pF
- 40 C
+ 85 C
Reel
B72650M251K72
Datasheet
Mfr: B72650M0231K072
TTI: B72650M0231K072
TDK
Availability:

15.000In Stock

60.000 On Order
Expected
Varistors 230VAC 10% 3225mm

15.000In Stock

60.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
3225 (8063 metric)
230 VAC
300 VDC
360 V
595 V
400 A
7.2 J
60 pF
- 40 C
+ 85 C
Reel
B72650M231K72
Datasheet
Mfr: B72650M0300K072
TTI: B72650M0300K072
TDK
Availability:

96.000In Stock

124.000 On Order
Expected
Varistors 30VAC 10% 3225mm

96.000In Stock

124.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
30 VAC
38 VDC
47 V
93 V
100 A
900 mJ
720 pF
- 40 C
+ 85 C
Reel
B72650M300K72
Datasheet
Mfr: B72580T6111K072
TTI: B72580T6111K072
TDK
Availability:

6.000In Stock

Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=150V, Maximum Clamping Voltage (8/20 s)=360V

6.000In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
115 VAC
150 VDC
180 V
360 V
400 A
3.2 J
200 pF
- 55 C
+ 125 C
Reel
B72580T6111K72
Datasheet
Mfr: B72590D0160H060
TTI: B72590D0160H060
TDK
Availability:

300.000In Stock

220.000 On Order
Expected 30-Jul-27
Varistors 0402 16Vdc 2pF

300.000In Stock

220.000 On Order
Expected 30-Jul-27
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
16 VDC
65 V
290 V
2 pF
- 40 C
+ 85 C
Reel
B72590D160H60
Datasheet
Mfr: B72590D0050A060
TTI: B72590D0050A060
TDK
Availability:

470.000In Stock

Varistors 0402 24Vdc 180pF

470.000In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
5.6 VDC
6.4 V
24 V
10 A
180 pF
- 40 C
+ 85 C
Reel
B72590D50A60
Datasheet
Mfr: B72580T0600K062
TTI: B72580T0600K062
TDK
Availability:

3.000In Stock

20.000 On Order
Expected
Varistors 1812 60V 800A 800pF

3.000In Stock

20.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
60 VAC
85 VDC
100 V
165 V
400 A
5.8 J
400 pF
- 55 C
+ 125 C
Reel
B72580T600K62
Datasheet
Mfr: B72580E0350K062
TTI: B72580E0350K062
TDK
Availability:

8.000In Stock

Varistors 1812 35Vrms 500A

8.000In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
35 VAC
45 VDC
56 V
90 V
500 A
4 J
1.2 nF
- 55 C
+ 150 C
AEC-Q100
Reel
B72580E350K62
Datasheet
Mfr: B72580E0200K062
TTI: B72580E0200K062
TDK
Availability:

18.000In Stock

Varistors 1812 20Vrms 800A

18.000In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
20 VAC
26 VDC
33 V
54 V
800 A
3 J
3 nF
- 55 C
+ 150 C
AEC-Q100
Reel
B72580E200K62
Datasheet
Mfr: B72540T0040M062
TTI: B72540T0040M062
TDK
Availability:

6.000In Stock

3.000 On Order
Expected 26-Nov-26
Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20 s)=17V

6.000In Stock

3.000 On Order
Expected 26-Nov-26
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
4 VAC
5.5 VDC
8 V
17 V
1 kA
1.4 J
24 nF
- 55 C
+ 125 C
Reel
B72540T40M62
Datasheet
Mfr: B72540E0400K062
TTI: B72540E0400K062
TDK
Availability:

20.000In Stock

15.000 On Order
Expected
Varistors 2220 40Vrms 1000A

20.000In Stock

15.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
40 VAC
56 VDC
68 V
110 V
1 kA
9 J
2 nF
- 55 C
+ 150 C
AEC-Q100
Reel
B72540E400K62
Datasheet
Mfr: B72540T0400K062
TTI: B72540T0400K062
TDK
Availability:

19.000In Stock

Varistors 56 VDC 9.0J 110 V-CLMP

19.000In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
40 VAC
56 VDC
68 V
110 V
1 kA
9 J
2 nF
- 55 C
+ 125 C
Reel
B72540T400K62
Datasheet
Mfr: B72590D0150A060
TTI: B72590D0150A060
TDK
Availability:

20.000In Stock

Varistors 0402 15Vdc 47pF

20.000In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
15 VDC
20 V
46 V
10 A
47 pF
- 40 C
+ 85 C
Reel
B72590D150A60
Datasheet
Mfr: B72540T6300K062
TTI: B72540T6300K062
TDK
Availability:

1.800In Stock

Varistors High Surge MLV Max Op VRMS 30

1.800In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
38 VDC
47 V
77 V
5 kA
15 J
10 nF
- 55 C
+ 125 C
Reel
B72540T6300K62
Datasheet
Mfr: B72580T6750K072
TTI: B72580T6750K072
TDK
Availability:

24.000In Stock

Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=100V, Maximum Clamping Voltage (8/20 s)=250V

24.000In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
1812 (4532 metric)
75 VAC
100 VDC
120 V
250 V
400 A
2.5 J
320 pF
- 55 C
+ 125 C
Reel
B72580T6750K72
Datasheet
Mfr: B72530T0300K062
TTI: B72530T0300K062
TDK
Availability:

474.000In Stock

198.000 On Order
Expected
Varistors 1210 30V 300A 1000pF Varistor

474.000In Stock

198.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
30 VAC
38 VDC
47 V
77 V
300 A
2 J
1 nF
- 55 C
+ 125 C
Reel
B72530T300K62
  • 1
  • 2
  • 3
  • 4