CV - Varistors
100 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CV140K7BL1 TTI: CV140K7BL1 Bourns Availability: 6.000In StockVaristors 220 VDC 1.2KA DISC 7MM-CLMP | 6.000In Stock | CV | Reel | ||||||||||||||||||
Not Available Online | CV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.2 kA | 35 J | 160 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | CV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 4.5 kA | 150 J | 530 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | CV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 400 A | 16 J | 70 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | CV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 400 A | 9 J | 130 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | CV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 2.5 kA | 78 J | 300 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | CV | Reel | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 22.5 mm | 6.5 kA | 350 J | 850 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Reel | |||||||||||||||||||
Not Available Online | CV | Reel | |||||||||||||||||||
0In Stock | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 4.5 kA | 169 J | 490 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | CV | Reel | |||||||||||||||||||
Mfr: CV175K5BL1 TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors 225 VDC 175 VAC 9.5J MOV | Not Available Online | CV | Bulk | ||||||||||||||||||
Not Available Online | CV | Reel | |||||||||||||||||||
0In Stock | CV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 1.2 kA | 18 J | 280 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Reel | |||||||||||||||||||
Not Available Online | CV | Reel |