DV - Varistors
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.000In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 15 J | 85 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: DV275K4032R2 TTI: DV275K4032R2 Bourns Availability: 0In Stock22.000 On Order Expected 12-Apr-27 Varistors VARISTOR | 0In Stock22.000 On Order Expected 12-Apr-27 | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 1.2 kA | 29 J | 150 pF | - 40 C | + 125 C | Reel | |||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 140 VAC | 180 VDC | 220 V | 360 V | 1.2 mA | 18 J | 240 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 400 A | 13 J | 90 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: DV60K4032R2 TTI: DV60K4032R2 Bourns Availability: 0In StockVaristors 85 VDC 60 VAC 7J 165 V-CLP 10% | 0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 1.2 kA | 7 J | 530 pF | - 40 C | + 125 C | Reel | |||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 1.2 kA | 9 J | 480 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 1.2 kA | 30 J | 140 pF | - 40 C | + 125 C | Reel | ||||||
Not Available Online | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 1.2 kA | 23 J | 170 pF | - 40 C | + 125 C | Reel | ||||||
Not Available Online | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 3 J | 300 pF | - 40 C | + 125 C | Reel | ||||||
Not Available Online | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 1.2 mA | 18.5 J | 220 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 25 VAC | 31 VDC | 39 V | 77 V | 100 A | 1.2 J | 1.5 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 250 VAC | 320 VDC | 390 V | 650 V | 1.2 kA | 25 J | 160 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 400 A | 4 J | 240 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: DV230K3225R2 TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors 300 VDC 10J 595V-CLMP | Not Available Online | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 400 A | 10 J | 110 pF | - 40 C | + 125 C | Reel | |||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 250 VAC | 320 VDC | 390 V | 650 V | 400 A | 11 J | 100 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 2.5 J | 400 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 400 A | 9 J | 150 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 130 VAC | 170 VDC | 205 V | 340 V | 400 A | 7 J | 150 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 17 VAC | 22 VDC | 27 V | 53 V | 100 A | 0.9 J | 1.75 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 175 VAC | 225 VDC | 270 V | 455 V | 1.2 mA | 21 J | 200 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 14 VAC | 18 VDC | 22 V | 43 V | 100 A | 0.7 J | 2.2 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 20 VAC | 26 VDC | 33 V | 65 V | 250 A | 2 J | 2.3 nF | - 40 C | + 125 C | Reel | ||||||
Not Available Online | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 35 VAC | 45 VDC | 56 V | 110 V | 250 A | 3.4 J | 1.4 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 115 VAC | 150 VDC | 180 V | 300 V | 400 A | 6.5 J | 200 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 30 VAC | 38 VDC | 47 V | 93 V | 250 A | 2.8 J | 1.6 nF | - 40 C | + 125 C | Reel |
- 1
- 2