Disc Varistor, AdvanceD 10mm - Varistors
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72210S2271K101 TTI: B72210S2271K101 TDK Availability: 237.500In Stock59.000 On Order Expected 02-Mar-27 Varistors 275VAC 10% 10mm AdvanceD | 237.500In Stock59.000 On Order Expected 02-Mar-27 | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 3.5 kA | 55 J | 220 pF | - 40 C | + 105 C | Bulk | S10K275E2 | |||||
Mfr: B72210S2251K101 TTI: B72210S2251K101 TDK Availability: 89.000In StockVaristors 250VAC 10% 10mm AdvanceD | 89.000In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12 mm | 3.5 kA | 50 J | 245 pF | - 40 C | + 105 C | Bulk | S10K250E2 | |||||
Mfr: B72210P2681K101 TTI: B72210P2681K101 TDK Availability: 24.000In Stock15.000 On Order Expected 27-Oct-26 Varistors 680VAC 10% 10mm AdvanceD | 24.000In Stock15.000 On Order Expected 27-Oct-26 | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 13 mm | 3.5 kA | 115 J | 135 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72210S2301K101 TTI: B72210S2301K101 TDK Availability: 500In StockVaristors 300VAC 10% 10mm AdvanceD | 500In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12 mm | 3.5 kA | 60 J | 180 pF | - 40 C | + 105 C | Bulk | S10K300E2 | |||||
Mfr: B72210S2551K101 TTI: B72210S2551K101 TDK Availability: 10.500In StockVaristors 550VAC 10% 10mm AdvanceD | 10.500In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12 mm | 3.5 kA | 90 J | 105 pF | - 40 C | + 105 C | Bulk | S10K550E2 | |||||
Mfr: B72210S2301K111 TTI: B72210S2301K111 TDK Availability: 2.000In StockVaristors 300VAC 10% 10mm AdvanceD | 2.000In Stock | Disc Varistor, AdvanceD 10mm | PCB Mount | Radial | 300 VAC | - 40 C | + 105 C | Reel | S10K300E2G B72210S2301K131V87 | |||||||||||||
Mfr: B72210S2321K101 TTI: B72210S2321K101 TDK Availability: 0In StockVaristors 320VAC 10% 10mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 12 mm | 3.5 kA | 67 J | 170 pF | - 40 C | + 105 C | Bulk | S10K320E2 | |||||
Mfr: B72210S2271K111 TTI: B72210S2271K111 TDK Availability: 0In Stock69.000 On Order Expected 02-Feb-27 Varistors 275VAC 10% 10mm AdvanceD | 0In Stock69.000 On Order Expected 02-Feb-27 | Disc Varistor, AdvanceD 10mm | PCB Mount | Radial | 275 VAC | - 40 C | + 105 C | Reel | S10K275E2G | |||||||||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 3.5 kA | 50 J | 245 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 3.5 kA | 55 J | 220 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 12 mm | 3.5 kA | 35 J | 300 pF | - 40 C | + 105 C | Bulk | S10K175E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12 mm | 3.5 kA | 67 J | 135 pF | - 40 C | + 105 C | Bulk | S10K420E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 10mm | - 40 C | + 105 C | Bulk | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 12 mm | 3.5 kA | 45 J | 230 pF | - 40 C | + 105 C | Bulk | S10K230E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 10mm | PCB Mount | Radial | - 40 C | + 105 C | Reel | ||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 10 mm | 3.5 kA | 67 J | 185 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12 mm | 3.5 kA | 80 J | 110 pF | - 40 C | + 105 C | Bulk | S10K510E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Ammo Pack | |||||||
Mfr: B72210S2151K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 150VAC 10% 10mm AdvanceD | Not Available Online | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12 mm | 3.5 kA | 30 J | 430 pF | - 40 C | + 105 C | Bulk | S10K150E2 | |||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Reel | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | - 40 C | + 105 C | Bulk |
- 1
- 2