ERZ-E-S1 - Varistors

72 Results
72 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E14A511S1
TTI: ERZ-E14A511S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 510VDC 1W 7500A L/S=10mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
16.5 mm
7.5 kA
382 J
700 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A271SC
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 270VDC 1W 7500A L/S=10mm Cut LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
16.5 mm
7.5 kA
190 J
1 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A102S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1000VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
5 kA
280 J
220 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A751S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 750VDC 1W 7500A L/S=10mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
17.5 mm
7.5 kA
420 J
530 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A821S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 820VDC 1W 7500A L/S=10mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
17.5 mm
7.5 kA
460 J
500 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A561S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 560VDC 1W 7500A L/S=10mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
16.5 mm
7.5 kA
382 J
700 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A621SC
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 620VDC 1W 7500A L/S=10mm Cut LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
17.5 mm
7.5 kA
382 J
650 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A391SC
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 390VDC 0.6W 1mA L/S=7.5mm Cut LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
13 mm
6 kA
140 J
450 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A271S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 270VDC 1W 7500A L/S=10mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
16.5 mm
7.5 kA
190 J
1 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A331S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 330VDC 1W 7500A L/S=10mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
16.5 mm
7.5 kA
228 J
900 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A102S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1000VDC 1W 7500A L/S=10mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
17.5 mm
7.5 kA
565 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A201S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 200VDC 1W 7500A L/S=10mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
16.5 mm
7.5 kA
140 J
1.3 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A112S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1100VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
310 J
200 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A221S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 220VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
13 mm
6 kA
78 J
660 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A621SC
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 620VDC 0.6W 1mA L/S=7.5mm Cut LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
190 J
300 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A681S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 680VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
5 kA
190 J
290 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A751S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 750VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
14 mm
5 kA
210 J
280 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A911S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 910VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
5 kA
255 J
240 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A511SC
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 510VDC 0.6W 1mA L/S=7.5mm Cut LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
13 mm
6 kA
190 J
310 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A561S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 560VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
13 mm
6 kA
190 J
310 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A621S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 620VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
190 J
300 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A621S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 620VDC 1W 7500A L/S=10mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
17.5 mm
7.5 kA
382 J
650 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A221S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 220VDC 1W 7500A L/S=10mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
16.5 mm
7.5 kA
155 J
1.2 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A911S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 910VDC 1W 7500A L/S=10mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
17.5 mm
7.5 kA
510 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A431S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 430VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
13 mm
6 kA
155 J
400 pF
- 40 C
+ 125 C
Bulk
  • 1
  • 2
  • 3