MA - Varistors
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 18 V | 44 V | 3 mm | 4.5 kA | 600 mJ | 550 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 264 VAC | 365 VDC | 430 V | 700 V | 3 mm | 100 A | 1.7 J | 11 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 138 V | 3 mm | 4.5 kA | 150 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 200 V | 3 mm | 4.5 kA | 100 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | MA | 20 VAC | 26 VDC | 73 V | 3 mm | 300 pF | Bulk | ||||||||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 51 V | 3 mm | 4.5 kA | 100 mJ | 410 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 242 VAC | 334 VDC | 390 V | 640 V | 3 mm | 100 A | 1.2 J | 12 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 132 VAC | 181 VDC | 220 V | 380 V | 3 mm | 100 A | 800 mJ | 21 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | MA | MOVs | PCB Mount | Radial | 253 VAC | 349 VDC | 430 V | 740 V | 3 mm | 100 A | 1.5 J | 11 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 99 V | 3 mm | 4.5 kA | 0.19 J | 210 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 92 VAC | 127 VDC | 150 V | 240 V | 3 mm | 100 A | 0.6 J | 32 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 57 VAC | 72 VDC | 100 V | 200 V | 3 mm | 4.5 kA | 0.4 J | 100 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 163 VAC | 224 VDC | 270 V | 460 V | 3 mm | 100 A | 0.9 J | 17 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 234 VAC | 322 VDC | 670 V | 3 mm | 100 A | 12 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 88 VAC | 121 VDC | 255 V | 3 mm | 100 A | 32 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 9 VAC | 13 VDC | 18 V | 49 V | 3 mm | 4.5 kA | 0.05 J | 550 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 127 V | 3 mm | 4.5 kA | 0.3 J | 150 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 67 V | 3 mm | 4.5 kA | 150 mJ | 300 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 108 V | 3 mm | 4.5 kA | 0.25 J | 180 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 49 V | 3 mm | 4.5 kA | 550 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 163 V | 3 mm | 4.5 kA | 120 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 117 V | 3 mm | 4.5 kA | 0.23 J | 180 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 72 VAC | 97 VDC | 120 V | 220 V | 3 mm | 100 A | 0.4 J | 40 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 55 V | 3 mm | 4.5 kA | 410 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 38 VAC | 48 VDC | 68 V | 138 V | 3 mm | 4.5 kA | 0.26 J | 150 pF | - 55 C | + 85 C | Bulk |
- 1
- 2