SM20 - Varistors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SM20 | MOVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 40 V | 63 V | 26 mm | 2 kA | 20 J | 12 nF | - 40 C | + 85 C | Reel | ||||||
Not Available Online | SM20 | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 540 V | 810 V | 26 mm | 6.5 kA | 150 J | 750 pF | - 40 C | + 85 C | Reel | ||||||
Not Available Online | SM20 | MOVs | PCB Mount | SMD/SMT | 300 VAC | 405 VDC | 517 V | 775 V | 26 mm | 6.5 kA | 165 J | 800 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | SM20 | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 455 V | 26 mm | 6.5 kA | 90 J | 1.4 nF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | SM20 | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 473 V | 710 V | 26 mm | 6.5 kA | 140 J | 900 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | SM20 | MOVs | PCB Mount | SMD/SMT | 250 VAC | 330 VDC | 429 V | 650 V | 26 mm | 6.5 kA | 130 J | 1 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | SM20 | PCB Mount | SMD/SMT | 230 VAC | 300 VDC | 595 V | 26 mm | 6.5 kA | 122 J | 1.1 nF | - 40 C | + 85 C | Reel |