SMD Disc Varistor, 4032mm - Varistors
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72520E0250K062 TTI: B72520E0250K062 TDK Availability: 106.000In Stock96.000 On Order Expected 25-Mar-27 Varistors 1206 25Vrms 200A | 106.000In Stock96.000 On Order Expected 25-Mar-27 | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 550 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E250K62 | ||||
Mfr: B72510E0200K062 TTI: B72510E0200K062 TDK Availability: 45.000In Stock54.000 On Order Expected Varistors 20Vrms 80A | 45.000In Stock54.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 56 V | 80 A | 300 mJ | 300 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E200K62 | ||||
Mfr: B72510T0040M062 TTI: B72510T0040M062 TDK Availability: 57.000In Stock183.000 On Order Expected Varistors 0805 4.0V 100A | 57.000In Stock183.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.5 VDC | 8 V | 19 V | 100 A | 100 mJ | 700 pF | - 55 C | + 125 C | Reel | B72510T40M62 | |||||
Mfr: B72510E0140K062 TTI: B72510E0140K062 TDK Availability: 732.000In Stock12.000 On Order Expected 03-Dec-26 Varistors 14Vrms 120A | 732.000In Stock12.000 On Order Expected 03-Dec-26 | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 120 A | 300 mJ | 350 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E140K62 | ||||
Mfr: B72520E0300K062 TTI: B72520E0300K062 TDK Availability: 80.000In Stock404.000 On Order Expected Varistors 1206 30Vrms 200A | 80.000In Stock404.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 500 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E300K62 | ||||
Mfr: B72510T0060M062 TTI: B72510T0060M062 TDK Availability: 27.000In Stock30.000 On Order Expected 01-Jun-27 Varistors 0805 6V 120A 600pF | 27.000In Stock30.000 On Order Expected 01-Jun-27 | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6 VAC | 8 VDC | 11 V | 27 V | 120 A | 200 mJ | 600 pF | - 55 C | + 125 C | Reel | B72510T60M62 | |||||
Mfr: B72510T0250K062 TTI: B72510T0250K062 TDK Availability: 87.000In Stock39.000 On Order Expected 26-Nov-26 Varistors 0805 25V 80A | 87.000In Stock39.000 On Order Expected 26-Nov-26 | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | B72510T250K62 | |||||
Mfr: B72510T0080L062 TTI: B72510T0080L062 TDK Availability: 18.000In Stock30.000 On Order Expected Varistors 0805 8.0V 120A | 18.000In Stock30.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8 VAC | 11 VDC | 15 V | 33 V | 120 A | 200 mJ | 500 pF | - 55 C | + 125 C | Reel | B72510T80L62 | |||||
Mfr: B72520E0200K062 TTI: B72520E0200K062 TDK Availability: 45.000In Stock6.000 On Order Expected 26-Oct-26 Varistors 1206 20Vrms 200A | 45.000In Stock6.000 On Order Expected 26-Oct-26 | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E200K62 | ||||
Mfr: B72510E0350K062 TTI: B72510E0350K062 TDK Availability: 48.000In StockVaristors 0805 35VAC 150pF 80A AEC-Q200 | 48.000In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 35 VAC | 45 VDC | 56 V | 95 V | 80 A | 300 mJ | 150 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E350K62 | ||||
Mfr: B72510E1140S262 TTI: B72510E1140S262 TDK Availability: 42.000In Stock105.000 On Order Expected Varistors 14Vrms 120A | 42.000In Stock105.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | 24.5 V | 42 V | 120 A | 300 mJ | 400 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0805S14BAUTOG | ||||
Mfr: B72510E0250K062 TTI: B72510E0250K062 TDK Availability: 0In Stock228.000 On Order Expected Varistors 25Vrms 80A | 0In Stock228.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E250K62 | ||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 120 A | 200 mJ | 400 pF | - 55 C | + 125 C | Reel | B72510T110K62 | ||||||
Mfr: B72510E1140S272 TTI: B72510E1140S272 TDK Availability: 0In Stock384.000 On Order Expected 05-Apr-27 Varistors 16 VDC .3J 42 V-CLMP | 0In Stock384.000 On Order Expected 05-Apr-27 | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | 24.5 V | 42 V | 120 A | 300 mJ | 400 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0805S14BAUTOG2 | ||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 120 A | 200 mJ | 400 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E110K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 27 V | 46 V | 120 A | 300 mJ | 400 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E170K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 200 A | 500 mJ | 700 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E140K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 34.5 V | 64 V | 80 A | 400 mJ | 220 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0805S20ACC2G2 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 29 V | 50 V | 30 A | 100 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E2170K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 80 A | 300 mJ | 330 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72510G250K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 270 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72510G300K62 | ||||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E300K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 200 A | 600 mJ | 650 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E170K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | 27 V | 42 V | 120 A | 300 mJ | 800 pF | - 55 C | + 150 C | AEC-Q200 | Reel | CT0805S14BAUTOGOM_G | |||||
Not Available Online | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 56 V | - 55 C | + 125 C | Reel | B72510T200K62 |
- 1
- 2