SV - Varistors
188 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND07SV431KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 1250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 430 V | 710 V | 7 mm | 130 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND20SV560KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 42VDC 56V 2000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 110 V | 20 mm | 29 nF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND20SV911KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 745VDC 910V 6500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 910 V | 1.5 kV | 20 mm | 620 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND14SV271KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 225VDC 270V 5000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 270 V | 455 V | 14 mm | 700 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND14SV390KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 28VDC 39V 1000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 77 V | 14 mm | 16 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND12SV561KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 460VDC 560V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 560 V | 922 V | 12 mm | 305 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10SV390KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 28VDC 39V 500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 77 V | 10 mm | 7.6 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND10SV511KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 510 V | 845 V | 10 mm | 210 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10SV511KTLBPSA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 510 V | 845 V | 10 mm | 210 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10SV680KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 135 V | 10 mm | 5.4 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND20SV471KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 7000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 470 V | 775 V | 20 mm | 1.2 nF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV681KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 560VDC 680V 6500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 1.12 kV | 20 mm | 830 pF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND20SV561KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 460VDC 560V 6500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 560 V | 922 V | 20 mm | 1 nF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND07SV330KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 24VDC 33V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 65 V | 7 mm | 3.9 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND10SV911KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 745VDC 910V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 910 V | 1.5 kV | 10 mm | 195 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND10SV102KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 825VDC 1000V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 1 kV | 1.65 kV | 10 mm | 115 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND10SV471KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 470 V | 775 V | 10 mm | 220 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND20SV220KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 16VDC 22V 2000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 43 V | 20 mm | 56 nF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND07SV270KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 19VDC 27V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 53 V | 7 mm | 4.8 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND07SV471KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 1250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 470 V | 775 V | 7 mm | 120 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND14SV680KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 1000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 135 V | 14 mm | 11 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND05SV680KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 125A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 150 V | 5 mm | 1.5 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND07SV271KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 225VDC 270V 1250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 270 V | 455 V | 7 mm | 190 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND12SV511KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 510 V | 845 V | 12 mm | 330 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND14SV221KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 5000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 220 V | 360 V | 14 mm | 850 pF | - 55 C | + 125 C | Ammo Pack |