Standard High Speed - Varistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72660M1300K072 TTI: B72660M1300K072 TDK Availability: 17.000In StockVaristors 30VAC 10% 4032mm AEC-Q200 | 17.000In Stock | Standard High Speed | MOVs | PCB Mount | SMD/SMT | 30 VAC | 34 VDC | 47 V | 93 V | 250 A | 2 J | 1.1 nF | - 40 C | + 85 C | AEC-Q100 | Reel | B72660M1300K72 | |||||
0In Stock | Standard High Speed | AEC-Q100 | Reel | CT1210S14BAUTOG2 | ||||||||||||||||||
0In Stock | Standard High Speed | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 400 A | 1.7 J | 2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E1170K62 | |||||
0In Stock | Standard High Speed | 17 VAC | AEC-Q100 | Blister Pack | B72660M1170K72 | |||||||||||||||||
0In Stock | Standard High Speed | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 1.9 J | 1.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E1200K62 | |||||
0In Stock | Standard High Speed | 14 VAC | AEC-Q100 | Blister Pack | B72660M1140K93 |