Thermo-fused Varistor 2-pin, AdvanceD 14mm - Varistors
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214R2271K101 TTI: B72214R2271K101 TDK Availability: 11.000In StockVaristors 275V 14mm 2pin ThermoFuse Varistor | 11.000In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 17 mm | 6 kA | 110 J | 440 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: B72214R2151K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 150V 14mm 2pin ThermoFuse Varistor | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 17 mm | 6 kA | 60 J | 750 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: B72214R2301K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 300V 14mm 2pin ThermoFuse Varistor | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 17 mm | 6 kA | 125 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | |||||||||||||||||||
0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | |||||||||||||||||||
Mfr: B72214R2511K501 TTI: Not Assigned TDK Availability: 0In StockVaristors ThermoFuse Varistors, Max. Operating voltage [AC]=510Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | ||||||||||||||||||
0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | |||||||||||||||||||
Mfr: B72214R2171K501 TTI: Not Assigned TDK Availability: 0In StockVaristors ThermoFuse Varistors, Max. Operating voltage [AC]=175Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | ||||||||||||||||||
Mfr: B72214R2321K501 TTI: Not Assigned TDK Availability: 0In StockVaristors ThermoFuse Varistors, Max. Operating voltage [AC]=320Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | ||||||||||||||||||
Mfr: B72214R2351K501 TTI: Not Assigned TDK Availability: 0In StockVaristors ThermoFuse Varistors, Max. Operating voltage [AC]=350Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | ||||||||||||||||||
Mfr: B72214R2551K501 TTI: Not Assigned TDK Availability: 0In StockVaristors ThermoFuse Varistors, Max. Operating voltage [AC]=550Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | ||||||||||||||||||
0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | |||||||||||||||||||
Mfr: B72214R2301K501 TTI: Not Assigned TDK Availability: 0In StockVaristors ThermoFuse Varistors, Max. Operating voltage [AC]=300Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | ||||||||||||||||||
0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | |||||||||||||||||||
Mfr: B72214R2321K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 320V 14mm 2pin ThermoFuse Varistor | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 17 mm | 6 kA | 136 J | 370 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: B72214R2131K501 TTI: Not Assigned TDK Availability: 0In StockVaristors ThermoFuse Varistors, Max. Operating voltage [AC]=130Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | ||||||||||||||||||
Mfr: B72214R2151K501 TTI: Not Assigned TDK Availability: 0In StockVaristors ThermoFuse Varistors, Max. Operating voltage [AC]=150Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | ||||||||||||||||||
0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | |||||||||||||||||||
Mfr: B72214R2141K501 TTI: Not Assigned TDK Availability: 0In StockVaristors ThermoFuse Varistors, Max. Operating voltage [AC]=140Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | ||||||||||||||||||
0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | |||||||||||||||||||
Mfr: B72214R2681K501 TTI: Not Assigned TDK Availability: 0In StockVaristors ThermoFuse Varistors, Max. Operating voltage [AC]=680Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk |