ZVHT - Varistors
138 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ZV30K0603300NIR1HT TTI: ZV30K0603300NIR1HT Bourns Availability: 0In StockVaristors 38 VDC .1J 77V-CL 160PF | 0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 30 A | 0.1 J | 160 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 250 A | 1.7 J | 470 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 510 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 30 A | 0.3 J | 185 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 5.8 J | 1.5 nF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 120 A | 0.9 J | 330 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2.1 J | 850 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 120 A | 0.4 J | 355 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 1.2 kA | 9.5 J | 5 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.2 J | 450 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 120 A | 0.4 J | 290 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 2 J | 1.4 nF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 120 A | 0.6 J | 400 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 120 A | 0.8 J | 370 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 120 A | 0.2 J | 230 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12.2 J | 400 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 600 A | 4.8 J | 1 nF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 400 A | 1.3 J | 2.6 nF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.4 J | 1.8 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.8 J | 710 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 120 A | 0.8 J | 340 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 30 A | 0.3 J | 195 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 120 A | 0.4 J | 315 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 30 A | 0.1 J | 165 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 30 A | 0.3 J | 175 pF | - 55 C | + 125 C | Reel |