WIMA - Capacitors
134.293 ResultsCategories of Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS2C022201A00KSSD TTI: MKS2C022201A00KSSD WIMA Availability: 2.600In StockFilm Capacitors 63V .022uF 10% | 2.600In Stock | Film Capacitors | General Film Capacitors | Radial | 22 nF | 10 % | 63 VDC | 40 VAC | MKS2-.022/63/10 | ||||
Mfr: MKS2D022201A00KSSD TTI: MKS2D022201A00KSSD WIMA Availability: 3.000In Stock10.000 On Order Expected 15-Apr-27 Film Capacitors Metallized Polyester (PET) Capacitor 0.022uF, 10%, 63VAC, 100VDC | 3.000In Stock10.000 On Order Expected 15-Apr-27 | Film Capacitors | General Film Capacitors | Radial | 22 nF | 10 % | 100 VDC | 63 VAC | MKS2-.022/100/10 | ||||
Mfr: MKS2C024701A00JSSD TTI: MKS2C024701A00JSSD WIMA Availability: 3.600In StockFilm Capacitors 63 VDC 0.047 uF 5% | 3.600In Stock | Film Capacitors | General Film Capacitors | Radial | 47 nF | 5 % | 63 VDC | 40 VAC | MKS2-.047/63/5 | ||||
Mfr: MKS4J022203C00KSSD TTI: MKS4J022203C00KSSD WIMA Availability: 6.000In StockFilm Capacitors 630V .022uF 10% | 6.000In Stock | Film Capacitors | General Film Capacitors | Radial | 22 nF | 10 % | 630 VDC | 400 VAC | MKS4-.022/630/10P10 | ||||
Mfr: FKS2D012201A00KSSD TTI: FKS2D012201A00KSSD WIMA Availability: 8.000In StockFilm Capacitors 100V 2200pF 10% | 8.000In Stock | Film Capacitors | AC and Pulse Film Capacitors | Radial | 2.2 nF | 10 % | 100 VDC | 63 VAC | FKS2-2200/100/10 | ||||
Mfr: MKP1T031005I00KSSD TTI: MKP1T031005I00KSSD WIMA Availability: 374In Stock1.683 On Order Expected 12-Apr-27 Film Capacitors .1uF 1600 Volts 10% | 374In Stock1.683 On Order Expected 12-Apr-27 | Film Capacitors | AC and Pulse Film Capacitors | Radial | 100 nF | 10 % | 1.6 kVDC | 650 VAC | |||||
Mfr: MKS2C041001F00JC00 TTI: MKS2C041001F00JC00 WIMA Availability: 9.800In StockFilm Capacitors 1 uF 63 Volts 5% | 9.800In Stock | Film Capacitors | General Film Capacitors | Radial | 1 uF | 5 % | 63 VDC | 40 VAC | MKS2-1/63/5A | ||||
Mfr: MKS2C024701A00KSSD TTI: MKS2C024701A00KSSD WIMA Availability: 9.200In StockFilm Capacitors 0.047 uF 63 VDC 10% | 9.200In Stock | Film Capacitors | General Film Capacitors | Radial | 47 nF | 10 % | 63 VDC | 40 VAC | MKS2-.047/63/10 | ||||
Mfr: MKS4D031002A00KSSD TTI: MKS4D031002A00KSSD WIMA Availability: 4.000In StockFilm Capacitors 100 VDC 0.1 uF 10% | 4.000In Stock | Film Capacitors | General Film Capacitors | Radial | 100 nF | 10 % | 100 VDC | 63 VAC | MKS4-.1/100/10P7 | ||||
Mfr: FKP2D006801D00HSSD TTI: FKP2D006801D00HSSD WIMA Availability: 8.400In StockFilm Capacitors 100V 680pF 2.5% | 8.400In Stock | Film Capacitors | AC and Pulse Film Capacitors | Radial | 680 pF | 2.5 % | 100 VDC | 63 VAC | FKP2-680/100/2.5 | ||||
Mfr: MKS2C033301C00JSSD TTI: MKS2C033301C00JSSD WIMA Availability: 4.500In StockFilm Capacitors 63V .33uF 5% | 4.500In Stock | Film Capacitors | General Film Capacitors | Radial | 330 nF | 5 % | 63 VDC | 40 VAC | MKS2-.33/63/5 | ||||
Mfr: MKS2C036801E00KSSD TTI: MKS2C036801E00KSSD WIMA Availability: 7.800In StockFilm Capacitors 63V .68uF 10% PCM5 1E=4.5x9.5x7.2 PCM 5 | 7.800In Stock | Film Capacitors | General Film Capacitors | Radial | 680 nF | 10 % | 63 VDC | 40 VAC | MKS2-.68/63/10 | ||||
Mfr: MKP4J034705G00KSSD TTI: MKP4J034705G00KSSD WIMA Availability: 3.564In Stock1.782 On Order Expected 23-Apr-27 Film Capacitors .47uF 630 Volts 10% | 3.564In Stock1.782 On Order Expected 23-Apr-27 | Film Capacitors | General Film Capacitors | Radial | 470 nF | 10 % | 630 VDC | 280 VAC | |||||
Mfr: MKS2C034701C00JSSD TTI: MKS2C034701C00JSSD WIMA Availability: 9.600In StockFilm Capacitors 0.47 uF 63 VDC 5% | 9.600In Stock | Film Capacitors | General Film Capacitors | Radial | 470 nF | 5 % | 63 VDC | 40 VAC | MKS2-.47/63/5 | ||||
Mfr: MKS4J024703G00KSSD TTI: MKS4J024703G00KSSD WIMA Availability: 4.000In StockFilm Capacitors 630 VDC 0.047 uF 10% | 4.000In Stock | Film Capacitors | General Film Capacitors | Radial | 47 nF | 10 % | 630 VDC | 400 VAC | MKS4-.047/630/10P10 | ||||
Mfr: MKS2C031501A00JSSD TTI: MKS2C031501A00JSSD WIMA Availability: 2.200In StockFilm Capacitors 0.15 uF 63 VDC 5% | 2.200In Stock | Film Capacitors | General Film Capacitors | Radial | 150 nF | 5 % | 63 VDC | 40 VAC | MKS2-.15/63/5 | ||||
Mfr: MKP1J031005D00KSSD TTI: MKP1J031005D00KSSD WIMA Availability: 1.330In StockFilm Capacitors 0.1uF 630 Volts 10% | 1.330In Stock | Film Capacitors | AC and Pulse Film Capacitors | Radial | 100 nF | 10 % | 630 VDC | 400 VAC | MKP10-.1/630/10P22 | ||||
Mfr: MKS4D034703C00KSSD TTI: MKS4D034703C00KSSD WIMA Availability: 600In StockFilm Capacitors 100 VDC 0.47 uF 10% | 600In Stock | Film Capacitors | General Film Capacitors | Radial | 470 nF | 10 % | 100 VDC | 63 VAC | MKS4-.47/100/10P10 | ||||
Mfr: MKP1F024703C00JSSD TTI: MKP1F024703C00JSSD WIMA Availability: 2.000In StockFilm Capacitors 250V .047uF 5% PCM 10 | 2.000In Stock | Film Capacitors | AC and Pulse Film Capacitors | Radial | 47 nF | 5 % | 250 VDC | 180 VAC | MKP10-.047/250/5P10 | ||||
Mfr: MKP1G034706A00KSSD TTI: MKP1G034706A00KSSD WIMA Availability: 567In StockFilm Capacitors .47uF 400 Volts 10% | 567In Stock | Film Capacitors | AC and Pulse Film Capacitors | Radial | 470 nF | 10 % | 400 VDC | 250 VAC | MKP10-.47/400/10P27 | ||||
Mfr: MKS4C034702C00KSSD TTI: MKS4C034702C00KSSD WIMA Availability: 600In StockFilm Capacitors 0.47uF 63 VDC 10% | 600In Stock | Film Capacitors | General Film Capacitors | Radial | 470 nF | 10 % | 63 VDC | 40 VAC | MKS4-.47/63/10P7 | ||||
Mfr: FKP1U002204B00JSSD TTI: FKP1U002204B00JSSD WIMA Availability: 3.400In StockFilm Capacitors 220pF 2000V 5% PCM15 | 3.400In Stock | Film Capacitors | AC and Pulse Film Capacitors | Radial | 220 pF | 5 % | 2 kVDC | 700 VAC | FKP1-220/2KV/5P15 | ||||
Mfr: MKS4D032202B00KSSD TTI: MKS4D032202B00KSSD WIMA Availability: 5.000In StockFilm Capacitors 100 VDC 0.22 uF 10% | 5.000In Stock | Film Capacitors | General Film Capacitors | Radial | 220 nF | 10 % | 100 VDC | 63 VAC | MKS4-.22/100/10P7 | ||||
Mfr: SMDTC03220QA00KP00 TTI: SMDTC03220QA00KP00 WIMA Availability: 2.000In StockFilm Capacitors .22uF 63 Volts 10% | 2.000In Stock | Film Capacitors | SMD Film Capacitors | SMD/SMT | 220 nF | 10 % | 63 VDC | 40 VAC | |||||
Mfr: MKP1T021504C00KSSD TTI: MKP1T021504C00KSSD WIMA Availability: 500In StockFilm Capacitors .015uF 1600V 10% PCM15 | 500In Stock | Film Capacitors | AC and Pulse Film Capacitors | Radial | 15 nF | 10 % | 1.6 kVDC | 650 VAC | MKP10-.015/1K6/10P15 |