Part | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: BLM18AG601SN1D Mfr: BLM18AG601SN1D Murata Electronics Availability: 596.000 1.960.000 On Order Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 596.000 1.960.000 On Order | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
TTI: BLM15AG102SN1D Mfr: BLM15AG102SN1D Murata Electronics Availability: 370.000 1.300.000 On Order Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 370.000 1.300.000 On Order | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 300 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
TTI: BLM21PG600SN1D Mfr: BLM21PG600SN1D Murata Electronics Availability: 568.000 1.192.000 On Order Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below | 568.000 1.192.000 On Order | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
TTI: BLM18PG471SN1D Mfr: BLM18PG471SN1D Murata Electronics Availability: 328.000 1.040.000 On Order Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 328.000 1.040.000 On Order | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
TTI: MPZ2012S101AT000 Mfr: MPZ2012S101AT000 TDK Availability: 248.000 400.000 On Order Ferrite Beads 100ohms 4A 20mOhms 0805 Ferrite Chip | 248.000 400.000 On Order | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S101AT000 - | |||||
TTI: BLM21PG300SN1D Mfr: BLM21PG300SN1D Murata Electronics Availability: 408.000 240.000 On Order Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below | 408.000 240.000 On Order | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 4 A | 25 % | 15 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
TTI: BLM18PG221SN1D Mfr: BLM18PG221SN1D Murata Electronics Availability: 276.000 120.000 Expected 26-Aug-24 Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 276.000 120.000 Expected 26-Aug-24 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.4 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
TTI: BLM31PG601SN1L Mfr: BLM31PG601SN1L Murata Electronics Availability: 1.365.000 120.000 Expected 12-Nov-24 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 1.365.000 120.000 Expected 12-Nov-24 | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT | |||||
TTI: BLM18PG600SN1D Mfr: BLM18PG600SN1D Murata Electronics Availability: 200.000 264.000 On Order Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below | 200.000 264.000 On Order | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
TTI: BLM21PG221SN1D Mfr: BLM21PG221SN1D Murata Electronics Availability: 2.824.000 2.000.000 On Order Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 2.824.000 2.000.000 On Order | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
TTI: BLM21AG102SN1D Mfr: BLM21AG102SN1D Murata Electronics Availability: 108.000 160.000 On Order Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 108.000 160.000 On Order | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 600 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
TTI: MPZ1608S221ATA00 Mfr: MPZ1608S221ATA00 TDK Availability: 1.264.000 680.000 On Order Ferrite Beads 220ohms 2.2A 50mOhms 0603 Ferrite Chip | 1.264.000 680.000 On Order | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608S221ATA00 - | |||||
TTI: BLM18SG121TN1D Mfr: BLM18SG121TN1D Murata Electronics Availability: 330.000 800.000 On Order Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 330.000 800.000 On Order | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
TTI: MPZ2012S601AT000 Mfr: MPZ2012S601AT000 TDK Availability: 776.000 Ferrite Beads 600ohms 2A 100mOhms 0805 Ferrite Chip | 776.000 | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S601AT000 - | |||||
TTI: BLM18AG121SN1D Mfr: BLM18AG121SN1D Murata Electronics Availability: 180.000 528.000 On Order Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 180.000 528.000 On Order | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
TTI: BLM31PG500SN1L Mfr: BLM31PG500SN1L Murata Electronics Availability: 153.000 180.000 On Order Ferrite Beads 50 OHM 25% Alternate Sizing Guide Below | 153.000 180.000 On Order | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
TTI: BLM15AG121SN1D Mfr: BLM15AG121SN1D Murata Electronics Availability: 110.000 1.240.000 On Order Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 110.000 1.240.000 On Order | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 550 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
TTI: BLM18HE152SN1D Mfr: BLM18HE152SN1D Murata Electronics Availability: 220.000 484.000 On Order Ferrite Beads 1500 OHM 25% Alternate Sizing Guide Below | 220.000 484.000 On Order | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 500 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
TTI: BLM21PG121SN1D Mfr: BLM21PG121SN1D Murata Electronics Availability: 460.000 1.040.000 On Order Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 460.000 1.040.000 On Order | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
TTI: BLM41PG600SN1L Mfr: BLM41PG600SN1L Murata Electronics Availability: 402.500 200.000 On Order Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below | 402.500 200.000 On Order | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT | |||||
TTI: BLM21PG331SN1D Mfr: BLM21PG331SN1D Murata Electronics Availability: 500.000 400.000 On Order Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 500.000 400.000 On Order | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
TTI: BLM31PG121SN1L Mfr: BLM31PG121SN1L Murata Electronics Availability: 186.000 180.000 On Order Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 186.000 180.000 On Order | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT | |||||
TTI: BLM21AG121SN1D Mfr: BLM21AG121SN1D Murata Electronics Availability: 124.000 228.000 On Order Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 124.000 228.000 On Order | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
TTI: BLM18PG121SN1D Mfr: BLM18PG121SN1D Murata Electronics Availability: 1.656.000 1.452.000 On Order Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 1.656.000 1.452.000 On Order | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
TTI: BLM21AG601SN1D Mfr: BLM21AG601SN1D Murata Electronics Availability: 248.000 496.000 On Order Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 248.000 496.000 On Order | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 700 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel |