iec appliance Inlets - Schurter - AC Power Entry Modules
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Switch Function | Filtered | Fused | Current Rating | Voltage Rating | Mounting Style | Termination Style | Connector Type | Filter Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.200In Stock | Inlets | Not Switched | Not Filtered | No | 10 A | 250 VAC | Panel Mount | Screw | IEC-320 2-2E | 4735 | Bulk | |||||
1.500In Stock | Inlets | Not Switched | Not Filtered | No | 10 A | 250 VAC | Panel Mount | Quick Connect | IEC-320 C-14 | 6100-4 | Bulk | 6100.433 | ||||
100In Stock | Inlets | Not Switched | Not Filtered | No | 16 A | 250 VAC | Snap-In | Quick Connect | IEC-320 C-20 | 4793 | Bulk | 4793.7 | ||||
500In Stock | Inlets | Not Switched | Not Filtered | No | 10 A | 250 VAC | Panel Mount | Solder Terminal | IEC-320 C-14 | 6100-4 | Bulk | 6100.412 | ||||
250In Stock | Inlets | Not Switched | Not Filtered | No | 10 A | 250 VAC | Panel Mount | Quick Connect | IEC-320 C-14 | 6100-4 | Bulk | 6100.421 | ||||
500In Stock | Inlets | Not Switched | Not Filtered | No | 10 A | 250 VAC | Panel Mount | Quick Connect | IEC-320 C-14 | 6100-4 | Bulk | 6100.423 | ||||
100In Stock | Inlets | Switched | Filtered | Yes | 6 A | 250 VAC | Panel Mount | Quick Connect | IEC-320 C-14 | Standard | FKH | Bulk | ||||
Mfr: DD11.0121.1110 TTI: DD11.0121.1110 Schurter Availability: 200In StockAC Power Entry Modules IEC Appliance Inlet C14 Line Switch 2-pole, 10A / 250 VAC, *Fuse Drawer Not Included* | 200In Stock | Inlets | Switched | Not Filtered | Yes | 10 A | 250 V | Panel Mount | Quick Connect | C14 | DD11 | Bulk | ||||
0In Stock | Inlets | Not Switched | Not Filtered | No | 16 A | 250 VAC | Panel Mount | Screw | IEC-320 2-2/I | 4796 | Bulk | |||||
0In Stock | Inlets | Not Switched | Not Filtered | No | 10 A | 250 VAC | Panel Mount | Solder Terminal | IEC-320 C-16 | 6110-4 | Bulk | 6110.413 | ||||
0In Stock | Inlets | Not Switched | Not Filtered | No | 10 A | 250 VAC | Panel Mount | Quick Connect | IEC-320 C-18 | 6102-3 | Bulk | 6102.33 | ||||
0In Stock | Inlets | Not Switched | Not Filtered | No | 16 A | 250 VAC | Snap-In | Quick Connect | IEC-320 C-20 | 4793 | Bulk | |||||
0In Stock | Inlets | Not Switched | Not Filtered | No | 10 A | 250 VAC | Panel Mount | Solder Terminal | IEC-320 C-14 | 6100-4 | Bulk | 6100.413 | ||||
0In Stock | Bulk | |||||||||||||||
0In Stock | Inlets | Not Switched | Not Filtered | No | 16 A | 250 VAC | Snap-In | Quick Connect | IEC-320 C-20 | 4793 | Bulk | 4793.8 | ||||
0In Stock | Inlets | Not Switched | Not Filtered | No | 10 A | 250 VAC | Panel Mount | Quick Connect | IEC-320 C-14 | 6100-4 | Bulk | |||||
0In Stock | Inlets | Switched | Filtered | Yes | 4 A | 250 VAC | Panel Mount | Quick Connect | IEC-320 C-14 | Standard | FKH | Bulk | ||||
0In Stock | 15 A | 250 V | Solder | C14 | ||||||||||||
0In Stock | Inlets | Not Switched | Not Filtered | No | 2.5 A | 250 VAC | Panel Mount | Solder Lug | IEC-320 C-8 | |||||||
0In Stock | Inlets | Not Switched | Not Filtered | No | 2.5 A | 250 VAC | Panel Mount | Solder Pin | IEC-320 C-8 | |||||||
0In Stock | Inlets | Not Switched | Not Filtered | No | 2.5 A | 250 VAC | Panel Mount | Solder Lug | IEC-320 C-8 | |||||||
0In Stock | Inlets | Not Switched | Not Filtered | No | 16 A | 250 VAC | Panel Mount | Quick Connect | IEC-320 C-20 | 4798 | 4798.91 | |||||
0In Stock | Inlets | Not Switched | Not Filtered | No | 2.5 A | 250 VAC | Panel Mount | Solder Lug | IEC-320 C-8 | |||||||
Mfr: 5707.0201.413 TTI: Not Assigned Schurter Availability: 0In StockAC Power Entry Modules 2A with filter | 0In Stock | Inlets | Not Switched | Filtered | Yes | 2 A | 250 V | Panel Mount | Quick Connect | IEC-950 | 5707 | |||||
0In Stock | Inlets | Not Switched | Not Filtered | No | 2.5 A | 250 VAC | Panel Mount | Solder Lug | IEC-320 C-8 |