DC/DC Converters
33.367 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Mounting Style | Number of Outputs | Output Power | Input Voltage, Nominal | Output Voltage-Channel 1 | Output Current-Channel 1 | Industry |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OKI-78SR-5/1.5-W36-C TTI: OKI-78SR-5/1.5-W36-C Murata Power Solutions Availability: 0In Stock720 On Order Expected 26-Jan-27 DC/DC Converters - Through Hole 7.5 W 24VIN 5V 1.5A | 0In Stock720 On Order Expected 26-Jan-27 | Non-Isolated | Through Hole | 1 Output | 7.5 W | 24 V | 5 V | 1.5 A | Industrial | ||
245In Stock | Isolated | SMD/SMT | 1 Output | 1 W | 3.3 V | 5 V | 200 mA | Industrial | |||
80In Stock400 On Order Expected 23-Feb-27 | Isolated | Through Hole | 1 Output | 1 W | 5 V | 5 V | 200 mA | Medical, Industrial | |||
Mfr: MEV1S2405SC TTI: MEV1S2405SC Murata Power Solutions Availability: 25In Stock50 On Order Expected 01-Apr-27 DC/DC Converters - Through Hole 1 W21.6-26.4VIN 24-5V 0.2A | 25In Stock50 On Order Expected 01-Apr-27 | Isolated | Through Hole | 1 Output | 1 W | 24 V | 5 V | 200 mA | Medical, Industrial | ||
Mfr: SPBW06F-12 TTI: SPBW06F-12 MEAN WELL Availability: 3.808In StockDC/DC Converters - Through Hole 9-36Vin 12Vout 500mA SIP8 Reg Iso | 3.808In Stock | Isolated | Through Hole | 1 Output | 6 W | 24 V | 12 V | 500 mA | Industrial | ||
Mfr: NXE1S0303MC-R7 TTI: NXE1S0303MC-R7 Murata Power Solutions Availability: 360In StockDC/DC Converters - SMD 1 W 3.3VIN 3.3V .303A | 360In Stock | Isolated | SMD/SMT | 1 Output | 1 W | 3.3 V | 3.3 V | 303 mA | Medical, Industrial | ||
225In Stock | Isolated | Through Hole | 2 Output | 1 W | 5 V | 15 V | 33 mA | Industrial | |||
Mfr: RSD-30H-24 TTI: RSD-30H-24 MEAN WELL Availability: 36In StockDC/DC Converters - Chassis Mount 40-160VDC O/P +24V1.25A | 36In Stock | Isolated | Chassis | 1 Output | 30 W | 110 V | 24 V | 1.25 A | Industrial | ||
Mfr: DDR-15G-24 TTI: DDR-15G-24 MEAN WELL Availability: 79In StockDC/DC Converters - DIN Rail Mount O/P +24V0.63A | 79In Stock | Isolated | DIN Rail | 1 Output | 15 W | 24 V | 24 V | 630 mA | Industrial | ||
945In Stock | Isolated | Through Hole | 1 Output | 1 W | 12 V | 5 V | 200 mA | Industrial | |||
Mfr: CRE1S0505S3C TTI: CRE1S0505S3C Murata Power Solutions Availability: 40In Stock120 On Order Expected 02-Feb-27 DC/DC Converters - Through Hole 1 W TH 5-5V | 40In Stock120 On Order Expected 02-Feb-27 | Isolated | Through Hole | 1 Output | 1 W | 5 V | 5 V | 200 mA | Industrial | ||
180In Stock | Non-Isolated | Through Hole | 1 Output | 3 W | 24 V | 5 V | 500 mA | Industrial | |||
Mfr: UWS-5/10-Q48P-C TTI: UWS-5/10-Q48P-C Murata Power Solutions Availability: 384In Stock1.152 On Order Expected 13-Jul-27 DC/DC Converters - Through Hole 50 W 18-75VIN 5V 10A | 384In Stock1.152 On Order Expected 13-Jul-27 | Isolated | Through Hole | 1 Output | 50 W | 48 V | 5 V | 10 A | Industrial | ||
Mfr: SPBW03G-05 TTI: SPBW03G-05 MEAN WELL Availability: 28In StockDC/DC Converters - Through Hole 18-75Vin 5Vout 600mA SIP8 Reg Iso | 28In Stock | Isolated | Through Hole | 1 Output | 3 W | 48 V | 5 V | 600 mA | Industrial | ||
Mfr: MEJ1S1212SC TTI: MEJ1S1212SC Murata Power Solutions Availability: 350In StockDC/DC Converters - Through Hole 1 W 12VIN 12VOUT 83MA | 350In Stock | Isolated | Through Hole | 1 Output | 1 W | 12 V | 12 V | 83 mA | Medical, Industrial | ||
70In Stock | Isolated | Through Hole | 1 Output | 1 W | 5 V | 24 V | 42 mA | Industrial | |||
Mfr: MGJ1D241509MPC-R7 TTI: MGJ1D241509MPC-R7 Murata Power Solutions Availability: 80In StockDC/DC Converters - Through Hole 1 W 24VIN 15-9V .042A | 80In Stock | Isolated | Through Hole | 2 Output | 1 W | 24 V | 15 V | 42 mA | Medical, Industrial | ||
Mfr: DDR-120B-12 TTI: DDR-120B-12 MEAN WELL Availability: 264In StockDC/DC Converters - DIN Rail Mount 16.8-33.6Vin 12V 10A 120W DIN Iso DC-DC | 264In Stock | Isolated | DIN Rail | 1 Output | 120 W | 12 V | 10 A | Industrial | |||
35In Stock | Isolated | SMD/SMT | 1 Output | 1 W | 5 V | 9 V | 111 mA | Industrial | |||
Mfr: MEV1S0505SC TTI: MEV1S0505SC Murata Power Solutions Availability: 50In StockDC/DC Converters - Through Hole 1 W 5VIN 5V 0.2A | 50In Stock | Isolated | Through Hole | 1 Output | 1 W | 5 V | 5 V | 200 mA | Medical, Industrial | ||
Mfr: RSD-60L-12 TTI: RSD-60L-12 MEAN WELL Availability: 4In StockDC/DC Converters - Chassis Mount 12V 5A 60W DC-DC CONVERTER | 4In Stock | Isolated | Chassis | 1 Output | 60 W | 48 V | 12 V | 5 A | Industrial | ||
Mfr: DDR-60G-24 TTI: DDR-60G-24 MEAN WELL Availability: 20In StockDC/DC Converters - DIN Rail Mount O/P +24V2.5A | 20In Stock | Isolated | DIN Rail | 1 Output | 60 W | 24 V | 24 V | 2.5 A | Industrial | ||
Mfr: DDRH-120-12 TTI: DDRH-120-12 MEAN WELL Availability: 17In StockDC/DC Converters - DIN Rail Mount 100.8W 250-1500Vdc 12V 8.4A | 17In Stock | Isolated | DIN Rail | 1 Output | 100.8 W | 12 VDC | 8.4 A | Industrial | |||
35In Stock70 On Order Expected 27-Apr-27 | Isolated | SMD/SMT | 1 Output | 1 W | 3.3 V | 3.3 V | 303 mA | Industrial | |||
Mfr: UQQ-12/8-Q12PB-C TTI: UQQ-12/8-Q12PB-C Murata Power Solutions Availability: 3In StockDC/DC Converters - Through Hole 96 W 9-36VIN 12V 8A | 3In Stock | Isolated | Through Hole | 1 Output | 96 W | 12 V | 12 V | 8 A | Industrial |