DC/DC Converters - Chassis Mount
5.630 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSD-30H-24 TTI: RSD-30H-24 MEAN WELL Availability: 21In StockDC/DC Converters - Chassis Mount 40-160VDC O/P +24V1.25A | 21In Stock | Isolated | 1 Output | 30 W | 110 V | 40 V | 160 V | 24 V | 1.25 A | 4 kVDC | 113 mm | 60 mm | 25 mm | Industrial | + 55 C | - 40 C | RSD-30 | |||||
Mfr: RSD-60L-12 TTI: RSD-60L-12 MEAN WELL Availability: 4In StockDC/DC Converters - Chassis Mount 12V 5A 60W DC-DC CONVERTER | 4In Stock | Isolated | 1 Output | 60 W | 48 V | 18 V | 72 V | 12 V | 5 A | 4 kVDC | 128 mm | 60 mm | 25 mm | Industrial | + 55 C | - 40 C | RSD-60 | |||||
Mfr: SD-1000H-48 TTI: SD-1000H-48 MEAN WELL Availability: 54In StockDC/DC Converters - Chassis Mount 72-144VDC O/P +48V21A | 54In Stock | Isolated | 1 Output | 1.008 kW | 96 V | 72 V | 144 V | 48 V | 21 A | 2 kVAC | 295 mm | 127 mm | 41 mm | Industrial | + 60 C | - 20 C | SD-1000 | |||||
1.593In Stock | Isolated | 1 Output | 15 W | 18 V | 36 V | 5 V | 3 A | 1.5 kVAC | 78 mm | 51 mm | 28 mm | + 60 C | - 10 C | SD-15 | ||||||||
Mfr: RSD-30G-12 TTI: RSD-30G-12 MEAN WELL Availability: 0In Stock200 On Order Expected 11-Feb-27 DC/DC Converters - Chassis Mount 9-36VDC O/P +12V2.5A | 0In Stock200 On Order Expected 11-Feb-27 | Isolated | 1 Output | 30 W | 24 V | 9 V | 36 V | 12 V | 2.5 A | 4 kVDC | 113 mm | 60 mm | 25 mm | Industrial | + 55 C | - 40 C | RSD-30 | |||||
Mfr: RSD-60L-24 TTI: RSD-60L-24 MEAN WELL Availability: 0In StockDC/DC Converters - Chassis Mount 18-72Vin 24Vout 60W 2.5A | 0In Stock | Isolated | 1 Output | 60 W | 48 V | 18 V | 72 V | 24 V | 2.5 A | 4 kVDC | 128 mm | 60 mm | 25 mm | Industrial | + 55 C | - 40 C | RSD-60 | |||||
Mfr: RSD-300B-24 TTI: RSD-300B-24 MEAN WELL Availability: 0In StockDC/DC Converters - Chassis Mount 14.4-33.6VDC O/P +24V11.3A | 0In Stock | Isolated | 1 Output | 271.2 W | 24 V | 16.8 V | 31.2 V | 24 V | 11.3 A | 4 kVDC | 216 mm | 96.5 mm | 40 mm | Industrial | + 55 C | - 40 C | RSD-300 | |||||
Mfr: RSD-300D-24 TTI: RSD-300D-24 MEAN WELL Availability: 0In Stock20 On Order Expected 18-Dec-26 DC/DC Converters - Chassis Mount 57.6-154VDC O/P +24V12.5A | 0In Stock20 On Order Expected 18-Dec-26 | Isolated | 1 Output | 300 W | 110 V | 67.2 V | 143 V | 24 V | 12.5 A | 4 kVDC | 216 mm | 96.5 mm | 40 mm | Industrial | + 55 C | - 40 C | RSD-300 | |||||
Mfr: RSD-500D-24 TTI: RSD-500D-24 MEAN WELL Availability: 0In StockDC/DC Converters - Chassis Mount 67.2-154VIN 24V 499.2W 20.8A | 0In Stock | Isolated | 1 Output | 499.2 W | 110 V | 67.2 V | 154 V | 24 V | 20.8 A | 4 kVDC | 237 mm | 100 mm | 41 mm | Industrial | + 80 C | - 40 C | RSD-500 | |||||
0In Stock | Isolated | 1 Output | 50.4 W | 12 V | 9.2 V | 18 V | 24 V | 2.1 A | 1.5 kVAC | 159 mm | 97 mm | 38 mm | Industrial | + 60 C | - 10 C | SD-50 | ||||||
Mfr: RSD-300C-24 TTI: RSD-300C-24 MEAN WELL Availability: 0In StockDC/DC Converters - Chassis Mount 300W 24Vout 12.5A 33.6-62.4Vin DC-DC | 0In Stock | Isolated | 1 Output | 300 W | 48 V | 33.6 V | 62.4 V | 24 V | 12.5 A | 4 kVDC | 216 mm | 96.5 mm | 40 mm | Industrial | + 55 C | - 40 C | RSD-300 | |||||
Mfr: RSD-60H-24 TTI: RSD-60H-24 MEAN WELL Availability: 0In StockDC/DC Converters - Chassis Mount 60W 40-160Vin 24Vout 2.5A Railway | 0In Stock | Isolated | 1 Output | 60 W | 110 V | 40 V | 160 V | 24 V | 2.5 A | 4 kVDC | 128 mm | 60 mm | 25 mm | Industrial | + 55 C | - 40 C | RSD-60 | |||||
Mfr: 6A12-P4-F-M-C TTI: 6A12-P4-F-M-C Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount +12V IN +6000VOUT THROUGH HOLE | 0In Stock | Non-Isolated | 1 Output | 4 W | 12 V | 11 V | 16 V | 0 V to 6 kV | 670 uA | Non-standard | Industrial | + 65 C | - 40 C | A | ||||||||
0In Stock | Isolated | 1 Output | 60 W | 48 V | 18 V | 72 V | 5 V | 12 A | 4 kVDC | 128 mm | 60 mm | 25 mm | Industrial | + 55 C | - 40 C | RSD-60 | ||||||
Mfr: RSD-60G-12 TTI: RSD-60G-12 MEAN WELL Availability: 0In StockDC/DC Converters - Chassis Mount 12V 5A 60W DC-DC CONVERTER | 0In Stock | Isolated | 1 Output | 60 W | 24 V | 9 V | 36 V | 12 V | 5 A | 4 kVDC | 128 mm | 60 mm | 25 mm | Industrial | + 55 C | - 40 C | RSD-60 | |||||
0In Stock | Isolated | 1 Output | 50 W | 12 V | 9.2 V | 18 V | 5 V | 10 A | 1.5 kVAC | 159 mm | 97 mm | 38 mm | Industrial | + 60 C | - 10 C | SD-50 | ||||||
Mfr: SD-150C-24 TTI: SD-150C-24 MEAN WELL Availability: 0In StockDC/DC Converters - Chassis Mount 36-72VDC O/P +24V6.3A | 0In Stock | Isolated | 1 Output | 151.2 W | 48 V | 36 V | 72 V | 24 V | 6.3 A | 1.5 kVAC | 199 mm | 110 mm | 50 mm | Industrial | + 60 C | - 10 C | SD-150 | |||||
Mfr: SD-350B-24 TTI: SD-350B-24 MEAN WELL Availability: 0In StockDC/DC Converters - Chassis Mount 350.4W 19-36Vin 24Vout 14.6A | 0In Stock | Isolated | 1 Output | 350.4 W | 24 V | 20 V | 36 V | 24 V | 14.6 A | 1.5 kVAC | 215 mm | 115 mm | 50 mm | Industrial | + 60 C | - 20 C | SD-350 | |||||
Mfr: RSD-60H-12 TTI: RSD-60H-12 MEAN WELL Availability: 0In StockDC/DC Converters - Chassis Mount 60W 40-160Vin 12Vout 5A Railway | 0In Stock | Isolated | 1 Output | 60 W | 110 V | 40 V | 160 V | 12 V | 5 A | 4 kVDC | 128 mm | 60 mm | 25 mm | Industrial | + 55 C | - 40 C | RSD-60 | |||||
Mfr: RSD-30L-12 TTI: RSD-30L-12 MEAN WELL Availability: 0In StockDC/DC Converters - Chassis Mount 18-72VDC O/P +12V2.5A | 0In Stock | Isolated | 1 Output | 30 W | 48 V | 18 V | 72 V | 12 V | 2.5 A | 4 kVDC | 113 mm | 60 mm | 25 mm | Industrial | + 55 C | - 40 C | RSD-30 | |||||
0In Stock | Isolated | 1 Output | 15 W | 48 V | 36 V | 72 V | 12 V | 1.25 A | 1.5 kVAC | 78 mm | 51 mm | 28 mm | Industrial | + 60 C | - 10 C | SD-15 | ||||||
Mfr: RSD-100B-24 TTI: RSD-100B-24 MEAN WELL Availability: 0In StockDC/DC Converters - Chassis Mount 100.8W 24V 4.2A 14.4-33.6VDC in | 0In Stock | Isolated | 1 Output | 100.8 W | 24 V | 16.8 V | 31.2 V | 24 V | 4.2 A | 4 kVDC | 161 mm | 68 mm | 36 mm | Industrial | + 55 C | - 40 C | RSD-100 | |||||
0In Stock | Isolated | 1 Output | 50.4 W | 48 V | 36 V | 72 V | 24 V | 2.1 A | 1.5 kVAC | 159 mm | 97 mm | 38 mm | Industrial | + 60 C | - 10 C | SD-50 | ||||||
0In Stock | Isolated | 1 Output | 50.4 W | 24 V | 19 V | 36 V | 24 V | 2.1 A | 1.5 kVAC | 159 mm | 97 mm | 38 mm | Industrial | + 60 C | - 10 C | SD-50 | ||||||
0In Stock | Isolated | 1 Output | 50.4 W | 48 V | 36 V | 72 V | 12 V | 4.2 A | 1.5 kVAC | 159 mm | 97 mm | 38 mm | Industrial | + 60 C | - 10 C | SD-50 |