• DC/DC Converters - DIN Rail Mount

DC/DC Converters - DIN Rail Mount

188 Results
188 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Datasheet
Mfr: DDR-120B-12
TTI: DDR-120B-12
MEAN WELL
Availability:

264In Stock

DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 12V 10A 120W DIN Iso DC-DC

264In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
120 W
16.8 V
33.6 V
12 V
10 A
4 kVDC
102 mm
32 mm
125 mm
Industrial
DDR-120
Datasheet
Mfr: DDR-60G-24
TTI: DDR-60G-24
MEAN WELL
Availability:

20In Stock

DC/DC Converters - DIN Rail Mount O/P +24V2.5A

20In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
60 W
24 V
9 V
36 V
24 V
2.5 A
4 kVDC
54.5 mm
52.5 mm
90 mm
Industrial
DDR-60
Datasheet
Mfr: DDRH-120-12
TTI: DDRH-120-12
MEAN WELL
Availability:

17In Stock

DC/DC Converters - DIN Rail Mount 100.8W 250-1500Vdc 12V 8.4A

17In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
100.8 W
250 V
1.5 kV
12 V
8.4 A
4 kVAC
125.2 mm
115 mm
63 mm
Industrial
DDRH-120
Datasheet
Mfr: DDR-15G-24
TTI: DDR-15G-24
MEAN WELL
Availability:

79In Stock

DC/DC Converters - DIN Rail Mount O/P +24V0.63A

79In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
15 W
24 V
9 V
36 V
24 V
630 mA
4 kVDC
54.5 mm
17.5 mm
90 mm
Industrial
DDR-15
Datasheet
Mfr: DDR-120A-48
TTI: DDR-120A-48
MEAN WELL
Availability:

2In Stock

DC/DC Converters - DIN Rail Mount 9-18Vin 48Vout 2.1A 100.8W DIN Iso DC-DC

2In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
100.8 W
9 V
18 V
48 V
2.1 A
4 kVDC
102 mm
32 mm
125 mm
Industrial
DDR-120
Datasheet
Mfr: DDR-60G-12
TTI: DDR-60G-12
MEAN WELL
Availability:

2In Stock

DC/DC Converters - DIN Rail Mount O/P +12V5A

2In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
60 W
24 V
9 V
36 V
12 V
5 A
4 kVDC
54.5 mm
52.5 mm
90 mm
Industrial
DDR-60
Datasheet
Mfr: DDRH-15-15DR
TTI: DDRH-15-15DR
MEAN WELL
Availability:

18In Stock

DC/DC Converters - DIN Rail Mount 15W 150-1500Vin 15V 1A DIN Rail mnt

18In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
15 W
800 V
150 V
1.5 kV
15 V
1 A
4 kVAC
122.3 mm
57.3 mm
43.5 mm
DDRH-15
Datasheet
Mfr: DDR-120B-24
TTI: DDR-120B-24
MEAN WELL
Availability:

0In Stock

DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 24V 5A 120W DIN Iso DC-DC

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
120 W
16.8 V
33.6 V
24 V
5 A
4 kVDC
102 mm
32 mm
125 mm
Industrial
DDR-120
Datasheet
Mfr: DDR-15G-12
TTI: DDR-15G-12
MEAN WELL
Availability:

0In Stock

DC/DC Converters - DIN Rail Mount 15W 9-36VIN 12VOUT 1.25A

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
15 W
24 V
9 V
36 V
12 V
1.25 A
4 kVDC
54.5 mm
17.5 mm
90 mm
Industrial
DDR-15
Datasheet
Mfr: DDR-30G-24
TTI: DDR-30G-24
MEAN WELL
Availability:

0In Stock

DC/DC Converters - DIN Rail Mount O/P +24V1.25A

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
24 V
9 V
36 V
24 V
1.25 A
4 kVDC
54.5 mm
35 mm
90 mm
Industrial
DDR-30
Datasheet
Mfr: DDR-30G-15
TTI: DDR-30G-15
MEAN WELL
Availability:

0In Stock

DC/DC Converters - DIN Rail Mount 30W 9-36Vin 15Vout 2A DIN Rail

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
24 V
9 V
36 V
15 V
2 A
4 kVDC
54.5 mm
35 mm
90 mm
Industrial
DDR-30
Datasheet
Mfr: DDRH-60-24
TTI: DDRH-60-24
MEAN WELL
Availability:

0In Stock

DC/DC Converters - DIN Rail Mount 60W 150-1500Vin 24V 2.5A DIN

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
60 W
150 V
1.5 kV
24 V
2.5 A
4 kVAC
105 mm
57 mm
93.5 mm
Industrial
DDRH-60
Datasheet
Mfr: DDR-120D-24
TTI: DDR-120D-24
MEAN WELL
Availability:

0In Stock

DC/DC Converters - DIN Rail Mount 67.2-154Vin 24V 5A 120W DIN Iso DC-DC

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
120 W
67.2 V
154 V
24 V
5 A
4 kVDC
102 mm
32 mm
125 mm
Industrial
DDR-120
Datasheet
Mfr: DDR-60L-5
TTI: DDR-60L-5
MEAN WELL
Availability:

0In Stock

DC/DC Converters - DIN Rail Mount O/P +5V12A

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
60 W
48 V
18 V
75 V
5 V
12 A
4 kVDC
54.5 mm
52.5 mm
90 mm
Industrial
DDR-60
Datasheet
Mfr: DDR-30G-12
TTI: DDR-30G-12
MEAN WELL
Availability:

0In Stock

DC/DC Converters - DIN Rail Mount O/P +12V2.5A

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
24 V
9 V
36 V
12 V
2.5 A
4 kVDC
54.5 mm
35 mm
90 mm
Industrial
DDR-30
Datasheet
Mfr: DDR-480B-48
TTI: DDR-480B-48
MEAN WELL
Availability:

0In Stock

DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 48V 10A 480W DIN

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
480 W
16.8 V
33.6 V
48 V
10 A
4 kVDC
129.2 mm
85.5 mm
125.2 mm
Industrial
DDR-480
Datasheet
Mfr: DDR-15G-3.3
TTI: DDR-15G-3.3
MEAN WELL
Availability:

0In Stock

DC/DC Converters - DIN Rail Mount O/P +3.3V3.5A

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
11.6 W
24 V
9 V
36 V
3.3 V
3.5 A
4 kVDC
54.5 mm
17.5 mm
90 mm
Industrial
DDR-15
Datasheet
Mfr: DDR-480B-24
TTI: DDR-480B-24
MEAN WELL
Availability:

0In Stock

DC/DC Converters - DIN Rail Mount 480W 16.8-33.6VIN 24V 20A

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
480 W
16.8 V
33.6 V
24 V
20 A
4 kVDC
129.2 mm
85.5 mm
125.2 mm
Industrial
DDR-480
Datasheet
Mfr: DDR-60G-15
TTI: DDR-60G-15
MEAN WELL
Availability:

0In Stock

DC/DC Converters - DIN Rail Mount O/P +15V4A

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
60 W
24 V
9 V
36 V
15 V
4 A
4 kVDC
54.5 mm
52.5 mm
90 mm
Industrial
DDR-60
Datasheet
Mfr: DDR-15G-5
TTI: DDR-15G-5
MEAN WELL
Availability:

0In Stock

DC/DC Converters - DIN Rail Mount 15W DIN RAIL DC-DC CONVERTER

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
15 W
24 V
9 V
36 V
5 V
3 A
4 kVDC
54.5 mm
17.5 mm
90 mm
Industrial
DDR-15
Datasheet
Mfr: DDR-480D-24
TTI: DDR-480D-24
MEAN WELL
Availability:

0In Stock

DC/DC Converters - DIN Rail Mount 480W 67.2-154VIN 24V 20A

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
480 W
67.2 V
154 V
24 V
20 A
4 kVDC
129.2 mm
85.5 mm
125.2 mm
Industrial
DDR-480
Datasheet
Mfr: DDR-30L-24
TTI: DDR-30L-24
MEAN WELL
Availability:

0In Stock

DC/DC Converters - DIN Rail Mount O/P +24V1.25A

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
48 V
18 V
75 V
24 V
1.25 A
4 kVDC
54.5 mm
35 mm
90 mm
Industrial
DDR-30
Datasheet
Mfr: DDR-120B-48
TTI: DDR-120B-48
MEAN WELL
Availability:

0In Stock

DC/DC Converters - DIN Rail Mount 16.8-33.6Vin48V 2.5A 120W DIN Iso DC-DC

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
120 W
16.8 V
33.6 V
48 V
2.5 A
4 kVDC
102 mm
32 mm
125 mm
Industrial
DDR-120
Datasheet
Mfr: DDR-480D-48
TTI: DDR-480D-48
MEAN WELL
Availability:

0In Stock

DC/DC Converters - DIN Rail Mount 480W 67.2-154VIN 48V 10A

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
480 W
67.2 V
154 V
48 V
10 A
4 kVDC
129.2 mm
85.5 mm
125.2 mm
Industrial
DDR-480
Datasheet
Mfr: DDRH-240-48
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

DC/DC Converters - DIN Rail Mount 240W 250-1500Vdc 48V 5A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
240 W
250 V
1.5 kV
48 V
5 A
4 kVAC
129.2 mm
125.2 mm
85.5 mm
Industrial
DDRH-240
  • 1
  • 2
  • 3
  • 4