• DC/DC Converters - SMD

Eaton - DC/DC Converters - SMD

133 Results
133 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: EPM25361V-12R-2R5S
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 9-36Vin 12Vout 2.5A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
24 V
9 V
36 V
12 V
2.5 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM251V
Datasheet
Mfr: EPM25751V-05R-6R0S
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 18-75Vin 5Vout 6A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
48 V
18 V
75 V
5 V
6 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM251V
Datasheet
Mfr: EPM25751V-12R-R62D
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 15W 18-75Vin +/-12Vout +/-0.625A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
15 W
48 V
18 V
75 V
12 V
625 mA
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM251V
Datasheet
Mfr: EPM78V1-01R8-01R0R
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
24 V
4.7 V
32 V
1.8 V
1 A
11.61 mm (0.457 in)
10.21 mm (0.402 in)
7.62 mm (0.3 in)
Industrial
+ 90 C
- 40 C
EPM78
Datasheet
Mfr: EPM6121V-12R-084SR
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

DC/DC Converters - SMD EPM6 1W 12Vin 12Vout 84mA 1kV

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
12 V
84 mA
2 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
+ 90 C
- 40 C
EPM61V
Datasheet
Mfr: EPM6122V-12R-084SR
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 12Vin 12Vout 84mA 3kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
12 V
84 mA
3 kV
19.65 mm x 10.21 mm x 5.99 mm
19.65 mm
5.99 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM62V
Datasheet
Mfr: EPM6242V-05R-100DR
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

DC/DC Converters - SMD EPM6 1W 24Vin +/-5Vout +/-100mA 3kV

Not Available Online

Call
or
View Details
Isolated
2 Output
1 W
5 V
100 mA
3 kV
19.65 mm x 10.21 mm x 5.99 mm
19.65 mm
5.99 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM62V
Datasheet
Mfr: EPM7121V-05R-100DH
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Other Available Inventory
DC/DC Converters - SMD EPM7 1W 12Vin +/-5Vout +/-100mA 4kV

Not Available Online

Other Available Inventory
Call
or
View Details
Isolated
2 Output
1 W
5 V
100 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM71V
Datasheet
Mfr: EPM7121V-12R-042DH
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM7 1W 12Vin +/-12Vout +/-42mA 4kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
12 V
42 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM71V
Datasheet
Mfr: EPM7121V-12R-084SH
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM7 1W 12Vin 12Vout 84mA 4kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
12 V
84 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM71V
Datasheet
Mfr: EPM7241V-05R-200SH
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Other Available Inventory
DC/DC Converters - SMD EPM7 1W 24Vin 5Vout 200mA 4kV

Not Available Online

Other Available Inventory
Call
or
View Details
Isolated
1 Output
1 W
5 V
200 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM71V
Datasheet
Mfr: EPM7241V-12R-084SH
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM7 1W 24Vin 12Vout 84mA 4kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
12 V
84 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM71V
Datasheet
Mfr: EPM6241V-12R-084SH
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

DC/DC Converters - SMD EPM6 1W 24Vin 12Vout 84mA 2kV

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
12 V
84 mA
1 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
+ 90 C
- 40 C
EPM61V
Datasheet
Mfr: EPM7051V-05R-100DH
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

DC/DC Converters - SMD EPM7 1W 5Vin +/-5Vout +/-100mA 3kV

Not Available Online

Call
or
View Details
Isolated
2 Output
1 W
5 V
100 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM71V
Datasheet
Mfr: EPM6122V-12R-042DR
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 12Vin +/-12Vout +/-42mA 3kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
12 V
42 mA
3 kV
19.65 mm x 10.21 mm x 5.99 mm
19.65 mm
5.99 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM62V
Datasheet
Mfr: EPM78V2-03R3-01R0R
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
24 V
4.7 V
32 V
3.3 V
1 A
11.61 mm (0.457 in)
10.21 mm (0.402 in)
7.62 mm (0.3 in)
Industrial
+ 90 C
- 40 C
EPM78
Datasheet
Mfr: EPM25361V-24R-1R2S
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 9-36Vin 24Vout 1.25A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
24 V
9 V
36 V
24 V
1.25 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM251V
Datasheet
Mfr: EPM25751V-24R-1R2S
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 18-75Vin 24Vout 1.25A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
48 V
18 V
75 V
24 V
1.25 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM251V
Datasheet
Mfr: EPM6051V-05R-200SR
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
DC/DC Converters - SMD EPM6 1W 5Vin 5Vout 200mA 1kV

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
200 mA
2 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
+ 90 C
- 40 C
EPM61V
Datasheet
Mfr: EPM25362V-12R-3R3S
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 40W 9-36Vin 12Vout 3.33A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
40 W
24 V
9 V
36 V
12 V
3.333 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM252V
Datasheet
Mfr: EPM25361V-15R-2R0S
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 9-36Vin 15Vout 2A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
24 V
9 V
36 V
15 V
2 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM251V
Datasheet
Mfr: EPM7051V-05R-200SH
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
DC/DC Converters - SMD EPM7 1W 5Vin 5Vout 200mA 3kV

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
200 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM71V
Datasheet
Mfr: EPM7121V-05R-200SH
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM7 1W 12Vin 5Vout 200mA 4kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
200 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM71V
Datasheet
Mfr: EPM25361V-05R-6R0S
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

DC/DC Converters - SMD EPM25 30W 9-36Vin 5Vout 6A 1.6kV

Not Available Online

Call
or
View Details
Isolated
1 Output
30 W
24 V
9 V
36 V
5 V
6 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM251V
Datasheet
Mfr: EPM7241V-12R-042DH
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM7 1W 24Vin +/-12Vout +/-42mA 4kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
12 V
42 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM71V
  • 1
  • 2
  • 3
  • 4