Flex - DC/DC Converters - SMD
218 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BMR4690000/001 TTI: BMR4690000/001 Flex Power Modules Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Non-Isolated | 1 Output | 200 W | 7.5 V | 14 V | 600 mV to 5 V | 80 A | 25.4 mm x 12.7 mm x 11.6 mm | 25.4 mm (1 in) | 12.7 mm (0.5 in) | 11.6 mm (0.457 in) | Industrial | + 125 C | - 40 C | BMR469 | ||||||
Mfr: PKR2111ASI TTI: PKR2111ASI Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 5Vdc 2A Isolated Input 18-36V 10W | 0In Stock | Isolated | 1 Output | 10 W | 24 V | 18 V | 36 V | 5 V | 2 A | 1.5 kV | 47.8 mm | 28.1 mm | 8 mm | Industrial | + 110 C | - 45 C | PKR | |||||
Mfr: PKU4815CSI TTI: PKU4815CSI Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD SMD DC DC CONVERTER | Not Available Online | Isolated | 1 Output | 86 W | 36 V | 75 V | 15 V | 5.7 A | 2.25 kVDC | 1/16 Brick | 33.02 mm | 22.86 mm | 9.6 mm | Industrial | + 125 C | - 40 C | ||||||
Mfr: PKU4116CSI TTI: PKU4116CSI Flex Power Modules Availability: 0In StockDC/DC Converters - SMD POWER SUPPLY PKU4213 | 0In Stock | Isolated | ||||||||||||||||||||
Mfr: PUB0505S1M TTI: PUB0505S1M Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD 1W 5V +10% 5V | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 3 kVDC | SMD-5 | 12.75 mm | 11.2 mm | 6.6 mm | Industrial | + 110 C | - 40 C | |||||
Mfr: PKR4211ASI TTI: PKR4211ASI Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 5 Vdc 3A Iso Input 48V 15W | 0In Stock | Isolated | 1 Output | 15 W | 48 V | 36 V | 75 V | 5 V | 3 A | 1.5 kV | PKR | |||||||||||
0In Stock | Non-Isolated | Industrial | ||||||||||||||||||||
Mfr: PUB0505S2M TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 2W 5V +10% 5V | 0In Stock | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 5.5 V | 5 V | 400 mA | 3 kVDC | SMD-5 | 12.75 mm | 11.2 mm | 8 mm | Industrial | + 110 C | - 40 C | |||||
Mfr: PKU5511ESI TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 50 W 18-75VIN 5V | 0In Stock | Isolated | ||||||||||||||||||||
0In Stock | Isolated | |||||||||||||||||||||
0In Stock | Non-Isolated | Industrial | ||||||||||||||||||||
0In Stock | Isolated | 1 Output | 120 W | 36 V | 75 V | 12 V | 10 A | 2.25 kVDC | 1/16 Brick | 33.02 mm | 22.86 mm | 11.3 mm | Industrial | + 125 C | - 40 C | |||||||
Mfr: BMR4614001/001 TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 60W 4.5-14Vin 1.8Vout 18A POL SMT | 0In Stock | Non-Isolated | 1 Output | 60 W | 9 V | 4.5 V | 14 V | 600 mV to 1.8 V | 18 A | 1.5 kV | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8 mm (0.315 in) | Industrial | + 125 C | - 40 C | BMR461 | |||||
Mfr: BMR4613001/001 TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 60W 4.5-14Vin 5Vout 12A POL SMT | 0In Stock | Non-Isolated | 1 Output | 60 W | 9 V | 4.5 V | 14 V | 600 mV to 5 V | 12 A | 1.5 kV | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8 mm (0.315 in) | Industrial | + 125 C | - 40 C | BMR461 | |||||
0In Stock | Non-Isolated | Industrial | ||||||||||||||||||||
Mfr: BMR4696001/001 TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 100W 7.5-14V | 0In Stock | Non-Isolated | 2 Output | 100 W | 7.5 V | 14 V | 600 mV to 5 V | 25 A | 600 mV to 5 V | 25 A | 25.4 mm (1 in) | 14.5 mm (0.571 in) | 5.8 mm (0.228 in) | Industrial | + 125 C | - 40 C | ||||||
0In Stock | Isolated | |||||||||||||||||||||
0In Stock | Non-Isolated | Industrial | ||||||||||||||||||||
Mfr: BMR4668004/001 TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 60 A 4.5-14VIN .6-1.8V | 0In Stock | Non-Isolated | Industrial | BMR466 | ||||||||||||||||||
Mfr: PKU5513ESI TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 50 W 18-75VIN 12V | 0In Stock | Isolated | ||||||||||||||||||||
Mfr: BMR4612001/001 TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 60W 4.5-14Vin 5Vout 6A POL SMT | 0In Stock | Non-Isolated | 1 Output | 30 W | 9 V | 4.5 V | 14 V | 600 mV to 5 V | 6 A | 1.5 kV | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8 mm (0.315 in) | Industrial | + 125 C | - 40 C | BMR461 | |||||
0In Stock | Non-Isolated | 1 Output | 26.4 W | 12 V | 4.5 V | 17 V | 5.5 V | 8 A | 7.5 mm (0.295 in) | 7.5 mm (0.295 in) | 5.4 mm (0.213 in) | Industrial | + 105 C | - 40 C | ||||||||
0In Stock | Isolated | |||||||||||||||||||||
Mfr: PUB1205S1M TTI: PUB1205S1M Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD 1W 12V +10% 5V | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 200 mA | 3 kVDC | SMD-5 | 12.75 mm | 11.2 mm | 6.6 mm | Industrial | + 110 C | - 40 C | |||||
Mfr: PKB4110DSI TTI: PKB4110DSI Flex Power Modules Availability: 0In Stock92 On Order Expected DC/DC Converters - SMD 132 W 36-75VIN 3.3V | 0In Stock92 On Order Expected | Isolated | 1 Output | 132 W | 36 V | 75 V | 3.3 V | 40 A | 2.25 kVDC | 1/8 Brick | 58.4 mm | 22.7 mm | 9.6 mm | Industrial | + 125 C | - 40 C |