OmniOn Power - DC/DC Converters - SMD
617 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PVX003A0X3-SRZ TTI: PVX003A0X3-SRZ OmniOn Power Availability: 200In StockDC/DC Converters - SMD 3-14.4Vin .6-5.5V 3A Neg Logic SMT Analog | 200In Stock | Non-Isolated | 1 Output | 9 V | 3 V | 14.4 V | 600 mV to 5.5 V | 3 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.25 mm (0.246 in) | Industrial | + 85 C | - 40 C | DLynx | ||||||||
Mfr: PVX012A0X3-SRZ TTI: PVX012A0X3-SRZ OmniOn Power Availability: 0In StockDC/DC Converters - SMD 3-14.4Vin .6-5.5Vout 12A Neg Logic Analog | 0In Stock | Non-Isolated | 1 Output | 66 W | 9 V | 3 V | 14.4 V | 600 mV to 5.5 V | 12 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | Pico DLynx | CC109159686 | ||||||
Mfr: PVX006A0X3-78SRZ TTI: PVX006A0X3-78SRZ OmniOn Power Availability: 0In StockDC/DC Converters - SMD 3.3-14.4VIN 0.6-5.5VOUT | 0In Stock | Non-Isolated | 1 Output | 3 V | 14.4 V | 6 A | 12.19 mm (0.48 in) | 12.19 mm (0.48 in) | 7.25 mm (0.285 in) | Industrial | + 105 C | - 40 C | PVX006A0X | ||||||||||
Mfr: PKX014A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4Vin .6-5.5V 14A Pos Log SMT TR | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14.4 V | 600 mV to 5.5 V | 14 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | PKX014 | 150052942 | |||||||
Mfr: JRCS016A0S4-HZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 400W 18-85VIN 18.5-60VOUT 6.7A | Not Available Online | Non-Isolated | 1 Output | 18 V | 85 V | 18.5 V to 60 V | 16.7 A | 57.7 mm (2.272 in) | 60.7 mm (2.39 in) | 12.95 mm (0.51 in) | Industrial | + 85 C | - 40 C | 1600130338A | |||||||||
Mfr: PJT004A0X3-SRDZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4Vin .51-5.5V 4A Pos Log SMT TR | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14.4 V | 510 mV to 5.5 V | 4 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.5 mm (0.295 in) | Industrial | + 105 C | - 40 C | PJT004 | 150052970 | |||||||
Mfr: NSR003A0X4Z TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SIP in 4.5-14Vdc out 0.59-6Vdc 3A | Not Available Online | Non-Isolated | 1 Output | 18 W | 9 V | 4.5 V | 14 V | 590 mV to 6 V | 3 A | 16.5 mm (0.65 in) | 10.4 mm (0.409 in) | 7.87 mm (0.31 in) | Industrial | + 85 C | - 40 C | Naos Raptor | CC109130886 | ||||||
Mfr: NSR010A0X4Z TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SIP in 4.5-14Vdc out 0.59-6Vdc 10A | Not Available Online | Non-Isolated | 1 Output | 60 W | 9 V | 4.5 V | 14 V | 590 mV to 6 V | 10 A | 16.5 mm (0.65 in) | 10.4 mm (0.409 in) | 6.86 mm (0.27 in) | Industrial | + 85 C | - 40 C | Naos Raptor | CC109130903 | ||||||
Mfr: APTH006A0X4-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 2.4-5.5Vin 6A 0.6-3.63Vout | Not Available Online | Non-Isolated | 1 Output | 22 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 6 A | 55.6 mm (2.189 in) | 55.6 mm (2.189 in) | 184 mm (7.244 in) | Industrial | + 85 C | - 40 C | Austin PicoLynx | CC109113387 | ||||||
Mfr: APXS002A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 3-14Vdc out 0.6-5.5Vdc 2A | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14 V | 600 mV to 5.5 V | 2 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.25 mm (0.246 in) | Industrial | + 85 C | - 40 C | APXS002 | CC109150406 | |||||||
Mfr: PVX012A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4Vin .6-5.5Vout 12A Pos Logic Analog | Not Available Online | Non-Isolated | 1 Output | 66 W | 9 V | 3 V | 14.4 V | 600 mV to 5.5 V | 12 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | Pico DLynx | CC109159694 | ||||||
Mfr: PVX006A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4Vin .6-5.5V 6A Neg Logic SMT Analog | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14.4 V | 600 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.25 mm (0.285 in) | Industrial | + 85 C | - 40 C | DLynx | ||||||||
Mfr: PVX012A0X3-SRDZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4V 0.6-5.5Vout 12A smt, neg logic | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14.4 V | 600 mV to 5.5 V | 12 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) | Industrial | + 105 C | - 40 C | Pico DLynx | ||||||||
Mfr: SHHD003A0A41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 18-75Vin 5Vout 3A 15W Neg Logic SMT | Not Available Online | Isolated | 1 Output | 15 W | 48 V | 18 V | 75 V | 5 V | 3 A | 2.25 kV | 27.9 mm | 24.4 mm | 8.5 mm | Industrial | + 85 C | - 40 C | Hammerhead | CC109166071 | |||||
Mfr: UJT035A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4in .51-3.63V 35A non-Iso | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14.4 V | 600 mV to 3.6 V | 35 A | Module | 20.32 mm (0.8 in) | 11.45 mm (0.451 in) | 11 mm (0.433 in) | Industrial | + 85 C | - 40 C | UJT035 | 150047126 | ||||||
Mfr: FKX003A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4Vin 0.6-5.5V 3A Neg SMT NonIso | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14.4 V | 600 mV to 5.5 V | 3 A | 9 mm (0.354 in) | 6.76 mm (0.266 in) | 7.2 mm (0.283 in) | Industrial | + 85 C | - 40 C | FKX | 150052670 | |||||||
Mfr: PJT014A0X3-SRDZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4Vin .51-5.5V 14A Neg Log SMT TR | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14.4 V | 510 mV to 5.5 V | 14 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) | Industrial | + 105 C | - 40 C | PJT014 | 150052348 | |||||||
Mfr: SSTW003A0A41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 36-75VDC 15W 5V 3A SMT | Not Available Online | Isolated | 1 Output | 15 W | 48 V | 36 V | 75 V | 5 V | 3 A | 2.25 kV | 27.94 mm | 24.38 mm | 8.38 mm | Industrial | + 85 C | - 40 C | 150030878 | ||||||
Mfr: PNDT006A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4Vin .45-5.5V6A NonIso Digital Neg | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14.4 V | 450 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 3 mm (0.118 in) | Industrial | + 85 C | - 40 C | PNDT | 150038560 | |||||||
Mfr: PNVT012A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 12A 3V-14.4Vin SMT 0.6-5.5Vout NegLogic | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14.4 V | 600 mV to 5.5 V | 12 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 3 mm (0.118 in) | Industrial | + 85 C | - 40 C | PNVT | 150038561 | |||||||
Mfr: PJT004A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4in .51-5.5V 4A non-Iso | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14.4 V | 600 mV to 5 V | 4 A | Module | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.5 mm (0.295 in) | Industrial | + 85 C | - 40 C | PJT004 | 150052945 | ||||||
Mfr: KHHD004A2B41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 18-75Vin 12Vout 4.2A 50W Neg Logic SMT | Not Available Online | Isolated | 1 Output | 50 W | 48 V | 18 V | 75 V | 12 V | 4.2 A | 2.25 kV | 1/16 Brick | 33 mm | 22.86 mm | 9.4 mm | Industrial | + 85 C | - 40 C | Hammerhead | CC109173043 | ||||
Mfr: AXA005A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 10-14Vdc out 0.75-5.5Vdc 5A | Not Available Online | Non-Isolated | 1 Output | 28 W | 12 V | 10 V | 14 V | 750 mV to 5.5 V | 5 A | 22.86 mm (0.9 in) | 10.16 mm (0.4 in) | 6.65 mm (0.262 in) | Industrial | Austin MicroLynx | 108995172 | ||||||||
Mfr: AXH016A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 3.0-5.5Vdc out 0.75-3.63Vdc 16A | Not Available Online | Non-Isolated | 1 Output | 58 W | 5 V | 3 V | 5.5 V | 750 mV to 3.63 V | 16 A | 33 mm (1.299 in) | 8.28 mm (0.326 in) | 13.46 mm (0.53 in) | Industrial | + 85 C | - 40 C | Austin SuperLynx | 108995180 | ||||||
Mfr: APXK004A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 0.59V to 8V 4A 10Pin | Not Available Online | Non-Isolated | 1 Output | 12 V | 8 V | 16 V | 590 mV to 8 V | 4 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.4 mm (0.291 in) | Industrial | + 85 C | - 40 C | PicoTLynx | CC109146651 |