• DC/DC Converters - SMD

Panasonic - DC/DC Converters - SMD

3 Results
3 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: NN31001A-BB
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 0.6 to 5.5Vout 7A PSiP DC-DC POL

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
5.56 W
4.5 V
28 V
600 mV to 5.5 V
7 A
HQFN-57
8.5 mm (0.335 in)
7.5 mm (0.295 in)
4.7 mm (0.185 in)
Industrial
+ 85 C
- 40 C
NN3100x
Datasheet
Mfr: NN31000A-BB
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 0.6 to 5.5Vout 10A PSiP DC-DC POL

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
5.56 W
12 V
4.5 V
28 V
600 mV to 5.5 V
10 A
HQFN-57
8.5 mm (0.335 in)
7.5 mm (0.295 in)
4.7 mm (0.185 in)
Industrial
+ 85 C
- 40 C
NN3100x
Datasheet
Mfr: NN31002A-BB
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 0.6 to 5.5Vout 4A PSiP DC-DC POL

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
5.56 W
4.5 V
28 V
600 mV to 5.5 V
4 A
HQFN-57
8.5 mm (0.335 in)
7.5 mm (0.295 in)
4.7 mm (0.185 in)
Industrial
+ 85 C
- 40 C
NN3100x