DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NXJ1S0515PTMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 67 mA | 4.2 kVDC | 13.7 mm | 10.55 mm | 4.04 mm | Industrial | + 125 C | - 40 C | NXJ1T | ||||||
Mfr: DETN02M-12 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 2W +/-12V +/-8-84mA 12Vin SMT Iso Unreg | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 12 V | 84 mA | 3 kVDC | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | DETN02 | ||||||
Mfr: SFTN02M-05 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 12Vin 5Vout 40-400mA 2W SMT Iso Unreg | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 5 V | 400 mA | 3 kVDC | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SFTN02 | ||||||
Mfr: SFTN02N-15 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 24Vin 15V 27-133mA 2W SMT Iso Unreg | 0In Stock | Isolated | 1 Output | 2 W | 24 V | 21.6 V | 26.4 V | 15 V | 133 mA | 3 kVDC | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SFTN02 | ||||||
0In Stock | Non-Isolated | Industrial | |||||||||||||||||||||
Mfr: FS1403-3300-AS TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 3.3V uPOL 3A Power Module | 0In Stock | Non-Isolated | 1 Output | 8 V | 16 V | 3.3 V | 3 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1403 | FS1403-3300-AS - | |||||||
Mfr: FS1406-0600-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 0.60V uPOL 6A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 600 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-0600-AL - | |||||||
Mfr: FS1406-0600-AS TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 0.60V uPOL 6A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 600 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-0600-AS - | |||||||
Mfr: FS1406-0700-AS TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 0.70V uPOL 6A Power Module | 0In Stock | Non-Isolated | 1 Output | 2.5 V | 16 V | 700 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-0700-AS - | |||||||
Mfr: FS1406-1000-AS TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 1.00V uPOL 6A Power Module | Not Available Online | Non-Isolated | 1 Output | 4.5 V | 16 V | 1 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-1000-AS - | |||||||
Mfr: EPM12V2-05R5-12R0N TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 12 V | 3 V | 14.4 V | 5.5 V | 12 A | 12.19 mm (0.48 in) | 12.19 mm (0.48 in) | 3.1 mm (0.122 in) | Industrial | + 90 C | - 40 C | EPM12 | ||||||||
0In Stock | Non-Isolated | 1 Output | 36 W | 5 V | 4.5 V | 8 V | 1.8 V | 20 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5.6 mm (0.22 in) | Industrial | + 85 C | - 40 C | MYMGK | ||||||||
Mfr: MGJ2D151505MPC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 2 W | 15 V | 13.5 V | 16.5 V | 15 V | 100 mA | - 5 V | 100 mA | 5.7 kV | SMT-8 | 19.94 mm | 14.99 mm | 4.39 mm | Medical, Industrial | + 100 C | - 40 C | MGJ2 | |||
Mfr: DETN01L-05N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 10 mA to 100 mA | - 5 V | 10 mA to 100 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | DETN01-N | |||
Mfr: DETN01L-12N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 4.2 mA to 42 mA | - 12 V | 4.2 mA to 42 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | DETN01-N | |||
Mfr: DETN02L-05N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 2 Output | 2 W | 5 V | 4.5 V | 5.5 V | 5 V | 20 mA to 200 mA | - 5 V | 20 mA to 200 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 9.1 mm | Industrial | + 85 C | - 40 C | DETN02-N | |||
Mfr: DETN02L-15N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 2 Output | 2 W | 5 V | 4.5 V | 5.5 V | 15 V | 6 mA to 66 mA | - 15 V | 6 mA to 66 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 9.1 mm | Industrial | + 85 C | - 40 C | DETN02-N | |||
Mfr: DETN02M-12N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 2 Output | 2 W | 12 V | 10.8 V | 13.2 V | 12 V | 8 mA to 83 mA | - 12 V | 8 mA to 83 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 9.1 mm | Industrial | + 85 C | - 40 C | DETN02-N | |||
Mfr: SBTN01L-12N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 8.4 mA to 84 mA | 2 kVDC | SMD-5 | 12.9 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SBTN01-N | |||||
Mfr: SFTN02M-12N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 12 V | 33 mA to 167 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 9.1 mm | Industrial | + 85 C | - 40 C | SFTN02-N | |||||
Mfr: SA1-1215H LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 3.0kV 12V/15V 1W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 12 VDC | 10.8 VDC | 13.2 VDC | 15 VDC | 67 mA | 3 kVDC | + 85 C | - 40 C | SA1 | 1102700065 | |||||||||||
Mfr: SA1-2415 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1.0kV 24V/15V 1W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 24 VDC | 21.6 VDC | 26.4 VDC | 15 VDC | 67 mA | 1 kVDC | + 85 C | - 40 C | SA1 | 1102700134 | |||||||||||
Mfr: EPM25361V-05R-6R0S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 30W 9-36Vin 5Vout 6A 1.6kV | 0In Stock | Isolated | 1 Output | 30 W | 24 V | 9 V | 36 V | 5 V | 6 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | |||||
Mfr: EPM25362V-15R-2R6S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 40W 9-36Vin 15Vout 2.67A 1.6kV | 0In Stock | Isolated | 1 Output | 40 W | 24 V | 9 V | 36 V | 15 V | 2.666 A | 1.6 kV | 50.8 mm x 25.4 mm x 10.49 mm | 50.8 mm | 10.49 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM252V | |||||
Mfr: EPM7051V-12R-042DH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 5Vin +/-12Vout +/-42mA 3kV | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 42 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V |