DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFTN01M-15 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 10.8-13.2Vin 15Vout 6.7-67mA 1W SMT | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 67 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 90 C | - 40 C | SFTN01 | |||||
Mfr: SFTN01N-15 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 21.6-26.4Vin 15Vout 6.7-67mA 1W SMT | 0In Stock | Isolated | 1 Output | 1 W | 24 V | 21.6 V | 26.4 V | 15 V | 67 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 90 C | - 40 C | SFTN01 | |||||
Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 42 mA | - 12 V | 42 mA | 3 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTV | |||||
Mfr: NTE0503MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC/DC SM 1W 5-3.3V SINGLE 1KV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 3.3 V | 303 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | ||||||
Mfr: NTE0515MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 5VIN 15V .066A | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 66 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | ||||||
Mfr: NTE1209MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC/DC SM 1W 12-9V SINGLE 1KV | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 9 V | 111 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTE | |||||||
Mfr: LGA06C-00SADJJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 30W 0.59-5.1 @ 6A 16.26x16.26x3.27mm | 0In Stock | Non-Isolated | 1 Output | 30 W | 9 V | 3 V | 14 V | 590 mV to 5.1 V | 6 A | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | 3.3 mm (0.13 in) | Industrial | + 85 C | - 40 C | LGA C | |||||||
Mfr: OKI-T/3-W40P-C TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 3 W 24VIN 3A | 0In Stock | Non-Isolated | 1 Output | 15 W | 28 V | 16 V | 40 V | 752.5 mV to 5.5 V | 3 A | 20.8 mm (0.819 in) | 12 mm (0.472 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | Okami | |||||||
Mfr: OKL-T/6-W12P-C TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 30 W 12VIN .59-5.5V 6A | 0In Stock | Non-Isolated | 1 Output | 30 W | 12 V | 4.5 V | 14 V | 591 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.2 mm (0.283 in) | Industrial | + 85 C | - 40 C | Okami | |||||||
Mfr: OKL2-T/6-W12P-C TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 12VIN, 6AMP, TRACKING, NEGATI | 0In Stock | Non-Isolated | 1 Output | 30 W | 12 V | 4.5 V | 14 V | 591 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.2 mm (0.283 in) | Industrial | + 85 C | - 40 C | Okami | |||||||
Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 33 mA | - 15 V | 33 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTA | |||||
Mfr: APTH003A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 2.4-5.5Vdc out 0.59-3.63Vdc 3A | Not Available Online | Non-Isolated | 1 Output | 11 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 3 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.25 mm (0.246 in) | Industrial | + 85 C | - 40 C | Austin PicoLynx | CC109113338 | ||||||
Mfr: MTU1D0509MC TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 9 V | 56 mA | - 9 V | 56 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Industrial | + 85 C | - 40 C | MTU1 | |||
Mfr: MDT040A0X3-SRPHZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4V 0.45-2Vout 40A Digital NegLogic | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14.4 V | 450 mV to 2 V | 40 A | 33.02 mm (1.3 in) | 13.46 mm (0.53 in) | 10.9 mm (0.429 in) | Industrial | + 85 C | - 40 C | Mega DLynx | ||||||||
Mfr: PDT012A0X3-SRDZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4V 0.45-5.5Vout 12A smt, neg logic | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14.4 V | 450 mV to 5.5 V | 12 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) | Industrial | + 105 C | - 40 C | PicoDLynx | ||||||||
Mfr: MTE1S0305MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 3.3VIN 5V 0.2A | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 5 V | 200 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | + 85 C | - 40 C | MTE1 | |||||||
Mfr: UWS-12/4.5-Q48NM-C TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 54 W 18-75VIN 12V 4.5A | 0In Stock | Isolated | 1 Output | 54 W | 48 V | 18 V | 75 V | 12 V | 4.5 A | 2.25 kV | 1/16 Brick | 33 mm | 22.9 mm | 9.1 mm | + 85 C | - 40 C | UWS | ||||||
Mfr: DETN02M-15 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 2W +/-15V +/-6-67mA 12Vin SMT Iso Unreg | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 67 mA | 3 kVDC | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | DETN02 | ||||||
Mfr: SFTN02L-15 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 5Vin 15Vout 27-133mA 2W SMT Iso Unreg | 0In Stock | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 5.5 V | 15 V | 133 mA | 3 kVDC | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SFTN02 | ||||||
Mfr: SFTN02M-12 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 12Vin 12V 33-167mA 2W SMT Iso Unreg | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 12 V | 167 mA | 3 kVDC | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SFTN02 | ||||||
Mfr: MYBSP00502ABF TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 10 W | 48 V | 37 V | 57 V | 5 V | 2 A | 2.25 kV | 26 mm | 14.8 mm | 6.2 mm | Medical, Industrial | + 85 C | - 40 C | |||||||
Mfr: FS1403-3300-AL TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 3.3V uPOL 3A Power Module | Not Available Online | Non-Isolated | 1 Output | 8 V | 16 V | 3.3 V | 3 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1403 | FS1403-3300-AL - | |||||||
Mfr: FS1403-5000-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 5V uPOL 3A Power Module | 0In Stock | Non-Isolated | 1 Output | 8 V | 16 V | 5.5 V | 3 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1403 | FS1403-5000-AL - | |||||||
Mfr: FS1406-0800-AS TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 0.80V uPOL 6A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 800 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-0800-AS - | |||||||
Mfr: EPM78V2-06R5-01R0R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 24 V | 4.7 V | 32 V | 6.5 V | 1 A | 11.61 mm (0.457 in) | 10.21 mm (0.402 in) | 7.62 mm (0.3 in) | Industrial | + 90 C | - 40 C | EPM78 |