DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AXH005A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 3.0-5.8Vdc out 0.75-4.0Vdc 5A | Not Available Online | Non-Isolated | 1 Output | 20 W | 5 V | 3 V | 5.8 V | 750 mV to 4 V | 5 A | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | 5.97 mm (0.235 in) | Industrial | + 85 C | - 40 C | Austin MicroLynx | 109100518 | ||||||
Mfr: AXA016A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 10-14Vdc out 0.75-5.5Vdc 16A | Not Available Online | Non-Isolated | 1 Output | 88 W | 12 V | 10 V | 14 V | 750 mV to 5.5 V | 16 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.28 mm (0.326 in) | Industrial | + 85 C | - 40 C | Austin SuperLynx | CC109104840 | ||||||
0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 9 V | 111 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTE | ||||||||
Mfr: NTV0515MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC/DC SM 2W 5-15V DUAL 3KV | 0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 33 mA | - 15 V | 33 mA | 3 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTV | |||||
Mfr: APTS012A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 4.5-14Vdc out 0.69-5.5Vdc 12A | Not Available Online | Non-Isolated | 1 Output | 66 W | 9 V | 4.5 V | 14 V | 690 mV to 5.5 V | 12 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | Micro Tlynx | CC109126042 | ||||||
Mfr: APXS003A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 4.5-14Vdc out 0.59-5.5Vdc 3A | Not Available Online | Non-Isolated | 1 Output | 17 W | 9 V | 4.5 V | 14 V | 590 mV to 5.5 V | 3 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.25 mm (0.246 in) | Industrial | + 85 C | - 40 C | Austin PicoLynx | CC109125952 | ||||||
Mfr: APXS006A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 4.5-14Vdc out 0.59-5.5Vdc 6A | Not Available Online | Non-Isolated | 1 Output | 33 W | 9 V | 4.5 V | 14 V | 590 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.25 mm (0.285 in) | Industrial | + 85 C | - 40 C | Austin PicoLynx | CC109126001 | ||||||
Mfr: APTS006A0X4-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14Vin 6A 0.59-5.5Vout | Not Available Online | Non-Isolated | 1 Output | 33 W | 9 V | 4.5 V | 14 V | 590 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.24 mm (0.285 in) | Industrial | + 85 C | - 40 C | PicoTLynx | CC109126034 | ||||||
0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 6 V | 167 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | |||||||
0In Stock | Non-Isolated | Industrial | MYUSP | ||||||||||||||||||||
Mfr: APTS050A0X3-SRPHZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14Vin 0.7-2Vout 50A Neg logic SMT | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14 V | 700 mV to 2 V | 50 A | 33 mm (1.299 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | Industrial | + 85 C | - 40 C | CC109155314 | ||||||||
Mfr: OKI-T/36W-W40N-C TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 36 W 24VIN 5-15.5V 3A | 0In Stock | Non-Isolated | 1 Output | 36 W | 24 V | 19 V | 40 V | 5.021 V to 15.5 V | 3 A | 20.8 mm (0.819 in) | 12 mm (0.472 in) | 8.64 mm (0.34 in) | Industrial | + 85 C | - 40 C | Okami | |||||||
Mfr: PDT006A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4Vin .45-5.5V6A Neg Log SMT Digital | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14.4 V | 450 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.25 mm (0.285 in) | Industrial | + 85 C | - 40 C | DLynx | ||||||||
Mfr: MYBSP00502ABFB TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD with IEEE 802.3af Class 2 PoE PD | 0In Stock | Isolated | 1 Output | 6.49 W | 48 V | 37 V | 57 V | 5 V | 1.3 A | 2250 Vrms | 26 mm | 14.8 mm | 6.2 mm | + 85 C | - 40 C | MYBSP | |||||||
Mfr: SA1-053R3 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1.0kV 5V/3.3V 1W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 5 VDC | 4.5 VDC | 5.5 VDC | 3.3 VDC | 300 mA | 1 kVDC | + 85 C | - 40 C | SA1 | 1102700115 | |||||||||||
Mfr: SA1-05D3R3 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1kV 5V/3.3V 1W DUAL DUAL OUTPUT ISO SMD | 0In Stock | 2 Output | 5 VDC | 4.5 VDC | 5.5 VDC | 3.3 VDC | 150 mA | - 3.3 VDC | - 150 mA | 1 kVDC | + 85 C | - 40 C | SA1 | 1102700031 | |||||||||
Mfr: SA2-1212 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1.0kV 12V/12V 2W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 12 VDC | 10.8 VDC | 13.2 VDC | 12 VDC | 167 mA | 1 kVDC | + 85 C | - 40 C | SA2 | 1100300134 | |||||||||||
Mfr: MGJ1D151503TMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 1 W | 15 V | 13.5 V | 16.5 V | 15 V | 55 mA | - 3 V | 55 mA | 6 kVDC | 15.65 mm | 10.55 mm | 4.04 mm | Industrial | + 115 C | - 40 C | MGJ1T | ||||
Mfr: MGJ1D241503TMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 1 W | 24 V | 21.6 V | 26.4 V | 15 V | 55 mA | - 3 V | 55 mA | 6 kVDC | 15.65 mm | 10.55 mm | 4.04 mm | Industrial | + 115 C | - 40 C | MGJ1T | ||||
Mfr: FS1604-3300-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 3.3V | 0In Stock | Non-Isolated | 1 Output | 4.75 V | 16 V | 3.3 V | 4 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1604 | ||||||||
Mfr: NXJ1S0505T6MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD Single Output SM 1W 5V-5V 6 pin 4.2kV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 4.2 kVDC | SMD-6 | 13.7 mm | 10.55 mm | 4.04 mm | Industrial | + 125 C | - 40 C | NXJ1T | |||||
Mfr: PNVX002A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14Vin 0.6-5.5Vout 2A Neg Logic SMT | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14 V | 600 mV to 5.5 V | 2 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 4.5 mm (0.177 in) | Industrial | + 105 C | - 40 C | PNVX | ||||||||
Mfr: MDT040A0X3-SRPHDZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4V 0.45-2Vout 40A neg logic, SMT | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14.4 V | 450 mV to 2 V | 40 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 11 mm (0.433 in) | Industrial | + 105 C | - 40 C | |||||||||
Mfr: FS1404-3300-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 3.3V uPOL 4A Power Module | 0In Stock | Non-Isolated | 1 Output | 6 V | 16 V | 3.3 V | 4 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1404 | FS1404-3300-AL - | |||||||
Mfr: EPM78V1-01R8-01R0R TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 24 V | 4.7 V | 32 V | 1.8 V | 1 A | 11.61 mm (0.457 in) | 10.21 mm (0.402 in) | 7.62 mm (0.3 in) | Industrial | + 90 C | - 40 C | EPM78 |