DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NXJ1S0505MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ | |||||
Mfr: ATA00A36S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 3W 18 - 75Vin Single 5V@0.6A | 0In Stock | Isolated | 1 Output | 3 W | 48 V | 18 V | 75 V | 5 V | 600 mA | 1.5 kV | SMD-7 | 24 mm | 13.7 mm | 8 mm | Industrial | + 85 C | - 40 C | ATA | ||||
Mfr: NXE2S1215MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 133 mA | 3 kV | 12.7 mm | 10.41 mm | 4.41 mm | Medical, Industrial | + 85 C | - 40 C | NXE2 | |||||
Mfr: MYMGK1R806FRSR TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 11 W4.5-5.5VIN 6A | 0In Stock | Non-Isolated | 1 Output | 11 W | 5 V | 4.5 V | 5.5 V | 700 mV to 1.8 V | 6 A | 9 mm (0.354 in) | 7.4 mm (0.291 in) | 5 mm (0.197 in) | Industrial | + 85 C | - 40 C | MYMGK | ||||||
Mfr: MYMGK1R820FRSR TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 36 W4.5-5.5VIN 20A | 0In Stock | Non-Isolated | 1 Output | 36 W | 5 V | 4.5 V | 5.5 V | 700 mV to 1.8 V | 20 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5.6 mm (0.22 in) | Industrial | + 85 C | - 40 C | MYMGK | ||||||
Mfr: MGJ6D122005LMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 6 W | 12 V | 9 V | 18 V | 20 V | 240 mA | - 5 V | 240 mA | 5.7 kV | 39.98 mm | 27.81 mm | 9.15 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | |||
0In Stock | Isolated | |||||||||||||||||||||
Mfr: NXJ1S0303MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 3.3 V | 303 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | + 85 C | - 40 C | NXJ | ||||||
Mfr: SBTN01L-12 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 4.5-5.5Vin 12Vout 8.4-84mA SMT Unreg | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 84 mA | 1.5 kVDC | 12.9 mm | 10.9 mm | 7.1 mm | Industrial | + 90 C | - 40 C | SBTN01 | |||||
Mfr: SBTN01L-15 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 4.5-5.5Vin 15Vout 6.7-67mA SMT Unreg | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 67 mA | 1.5 kVDC | 12.9 mm | 10.9 mm | 7.1 mm | Industrial | + 90 C | - 40 C | SBTN01 | |||||
Mfr: SBTN01M-12 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 10.8-13.2Vin 12Vout 8.4-84mA SMT Unreg | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 84 mA | 1.5 kVDC | 12.9 mm | 10.9 mm | 7.1 mm | Industrial | + 90 C | - 40 C | SBTN01 | |||||
Mfr: SBTN01N-12 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 21.6-26.4Vin 12Vout 8.4-84mA SMT Unreg | 0In Stock | Isolated | 1 Output | 1 W | 24 V | 21.6 V | 26.4 V | 12 V | 84 mA | 1.5 kVDC | 12.9 mm | 10.9 mm | 7.1 mm | Industrial | + 90 C | - 40 C | SBTN01 | |||||
0In Stock | Isolated | 1 Output | 60 W | 48 V | 36 V | 75 V | 5 V | 12 A | 2.25 kV | 1/32 Brick | 23.36 mm | 19.05 mm | 12.7 mm | + 85 C | - 40 C | MYBTA | ||||||
Mfr: DETN01M-15 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 10.8-13.2Vin +/-15V +/-3.4-34mA 1W SMT | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 34 mA | - 15 V | 34 mA | 3 kVDC | SMD-12 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 90 C | - 40 C | DETN01 | ||
Mfr: SFTN01L-12 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 4.5-5.5Vin 12Vout 8.4-84mA 1W SMT | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 84 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 90 C | - 40 C | SFTN01 | ||||
Mfr: SFTN01M-15 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 10.8-13.2Vin 15Vout 6.7-67mA 1W SMT | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 67 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 90 C | - 40 C | SFTN01 | ||||
Mfr: SFTN01N-15 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 21.6-26.4Vin 15Vout 6.7-67mA 1W SMT | 0In Stock | Isolated | 1 Output | 1 W | 24 V | 21.6 V | 26.4 V | 15 V | 67 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 90 C | - 40 C | SFTN01 | ||||
Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 42 mA | - 12 V | 42 mA | 3 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTV | ||||
Mfr: NTE0503MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC/DC SM 1W 5-3.3V SINGLE 1KV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 3.3 V | 303 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | |||||
Mfr: NTE0515MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 5VIN 15V .066A | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 66 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | |||||
Mfr: NTE1209MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC/DC SM 1W 12-9V SINGLE 1KV | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 9 V | 111 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTE | ||||||
Mfr: LGA06C-00SADJJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 30W 0.59-5.1 @ 6A 16.26x16.26x3.27mm | 0In Stock | Non-Isolated | 1 Output | 30 W | 9 V | 3 V | 14 V | 590 mV to 5.1 V | 6 A | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | 3.3 mm (0.13 in) | Industrial | + 85 C | - 40 C | LGA C | ||||||
Mfr: OKI-T/3-W40P-C TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 3 W 24VIN 3A | 0In Stock | Non-Isolated | 1 Output | 15 W | 28 V | 16 V | 40 V | 752.5 mV to 5.5 V | 3 A | 20.8 mm (0.819 in) | 12 mm (0.472 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | Okami | ||||||
Mfr: OKL-T/6-W12P-C TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 30 W 12VIN .59-5.5V 6A | 0In Stock | Non-Isolated | 1 Output | 30 W | 12 V | 4.5 V | 14 V | 591 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.2 mm (0.283 in) | Industrial | + 85 C | - 40 C | Okami | ||||||
Mfr: OKL2-T/6-W12P-C TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 12VIN, 6AMP, TRACKING, NEGATI | 0In Stock | Non-Isolated | 1 Output | 30 W | 12 V | 4.5 V | 14 V | 591 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.2 mm (0.283 in) | Industrial | + 85 C | - 40 C | Okami |