DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JRCS016A0S4-HZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 400W 18-85VIN 18.5-60VOUT 6.7A | Not Available Online | Non-Isolated | 1 Output | 18 V | 85 V | 18.5 V to 60 V | 16.7 A | 57.7 mm (2.272 in) | 60.7 mm (2.39 in) | 12.95 mm (0.51 in) | Industrial | + 85 C | - 40 C | 1600130338A | |||||||||
Mfr: PJT004A0X3-SRDZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4Vin .51-5.5V 4A Pos Log SMT TR | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14.4 V | 510 mV to 5.5 V | 4 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.5 mm (0.295 in) | Industrial | + 105 C | - 40 C | PJT004 | 150052970 | |||||||
Mfr: MYBSP00502ABFS TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD with PWM control for IEEE 802.3af Class 0 PoE PD | 0In Stock | Isolated | 1 Output | 10 W | 48 V | 37 V | 57 V | 5 V | 2 A | 2250 Vrms | 26 mm | 14.8 mm | 6 mm | + 85 C | - 40 C | MYBSP | |||||||
Mfr: MYBSP00502ABFU TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD with PWM control for IEEE 802.3af Class 2 PoE PD | 0In Stock | Isolated | 1 Output | 6.49 W | 48 V | 37 V | 57 V | 5 V | 1.3 A | 2250 Vrms | 26 mm | 14.8 mm | 6 mm | + 85 C | - 40 C | MYBSP | |||||||
Mfr: MGJ1D121802TMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 18 V | 48 mA | - 2.5 V | 48 mA | 6 kVDC | 15.65 mm | 10.55 mm | 4.04 mm | Industrial | + 115 C | - 40 C | MGJ1T | ||||
Mfr: NXJ1S1215TMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 67 mA | 4.2 kVDC | 13.7 mm | 10.55 mm | 4.04 mm | Industrial | + 125 C | - 40 C | NXJ1T | ||||||
Mfr: EPM25751V-05R-3R0S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 15W 18-75Vin 5Vout 3A 1.6kV | 0In Stock | Isolated | 1 Output | 15 W | 48 V | 18 V | 75 V | 5 V | 3 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | |||||
Mfr: MGJ1D121505VMC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC-DC SM 12-15/5V | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 50 mA | - 5 V | 50 mA | 5.2 kV | SMD-24 | 16 mm | 12 mm | 4.45 mm | Medical, Industrial | + 105 C | - 40 C | MGJ1 | |||
Mfr: FS1606-1800-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 1.80V | 0In Stock | Non-Isolated | 1 Output | 2.5 V | 16 V | 1.8 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1606 | ||||||||
Mfr: FS1604A-3300-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD Power Module, 3.3V, I2C Slave Compatible to TDKs FS140* Series | 0In Stock | Non-Isolated | 1 Output | 4.2 V | 16 V | 3.3 V | 4 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1604A uPOL | ||||||||
Mfr: FS1606A-1000-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD Power Module, 1.00V, I2C Slave Compatible to TDKs FS140* Series | 0In Stock | Non-Isolated | 1 Output | 2.5 V | 16 V | 1 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1606A uPOL | ||||||||
Mfr: FS1606A-1200-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD Power Module, 1.20V, I2C Slave Compatible to TDKs FS140* Series | 0In Stock | Non-Isolated | 1 Output | 2.5 V | 16 V | 1.2 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1606A uPOL | ||||||||
Mfr: MYMGA5R03ECLA5RA TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 24 V | 8 V | 28.8 V | 3.3 V to 5 V | 3.5 A | LGA-39 | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5.6 mm (0.22 in) | Industrial | + 115 C | - 40 C | MYMGA | |||||||
Mfr: MGJ1D121505VMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC-DC SM 12-15/5V | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 50 mA | - 5 V | 50 mA | 5.2 kV | SMD-24 | 16 mm | 12 mm | 4.45 mm | Medical, Industrial | + 105 C | - 40 C | MGJ1 | |||
Mfr: MGJ1D241503VMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC-DC SM 24-15/3.3V | 0In Stock | Isolated | 2 Output | 1 W | 24 V | 21.6 V | 26.4 V | 15 V | 56 mA | - 3 V | 56 mA | 5.2 kV | SMD-24 | 16 mm | 12 mm | 4.45 mm | Medical, Industrial | + 105 C | - 40 C | MGJ1 | |||
Mfr: MGJ1D241802VMC-R7 TTI: Not Assigned Murata Power Solutions DC/DC Converters - SMD DC-DC SM 24-18/2.5V | 0In Stock | Isolated | 2 Output | 1 W | 24 V | 21.6 V | 26.4 V | 18 V | 49 mA | - 2.5 V | 49 mA | 5.2 kV | SMD-24 | 16 mm | 12 mm | 4.45 mm | Medical, Industrial | + 105 C | - 40 C | MGJ1 | |||
Mfr: FS1603A-3300-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD Power Module, 3.3V, I2C Slave Compatible to TDKs FS140* Series | 0In Stock | Non-Isolated | 1 Output | 2.5 V | 16 V | 3.3 V | 3 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1603A uPOL | ||||||||
Mfr: OKL2-T/12-W12N2-C TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 60 W | 9 V | 4.5 V | 14 V | 690 mV to 5.5 V | 12 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.55 mm (0.337 in) | Industrial | + 85 C | - 40 C | OKL2-T/12-W12 | |||||||
Mfr: MTC1S1203MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 12VIN 3.3V .303A | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 3.3 V | 303 mA | 3 kV | SMD-6 | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | |||||
Mfr: MTC1S2405MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 24VIN 5V 0.2A | 0In Stock | Isolated | 1 Output | 1 W | 24 V | 18 V | 36 V | 5 V | 200 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | ||||||
Mfr: MTC1S1212MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1 W 12VIN 12V | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 12 V | 83 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | ||||||
Mfr: ATA00C36S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 3W 18 - 75VIN 15V 0.2A | 0In Stock | Isolated | 1 Output | 3 W | 48 V | 18 V | 75 V | 15 V | 200 mA | 1.5 kV | 23.88 mm | 13.72 mm | 7.87 mm | + 85 C | - 40 C | ATA | |||||||
Mfr: ATA00AA18S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 3W 9 - 36Vin Dual +/-5V@0.3A | 0In Stock | Isolated | 2 Output | 3 W | 24 V | 9 V | 36 V | 5 V | 300 mA | - 5 V | 300 mA | 1.5 kV | SMD-7 | 24 mm | 13.7 mm | 8 mm | Industrial | + 85 C | - 40 C | ATA | |||
Mfr: MTU2S0305MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 3.3 V | 2.97 V | 3.63 V | 5 V | 400 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU2 | |||||
Mfr: MGJ6T24150505MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 6 W 24VIN 15V 0.24A | 0In Stock | Isolated | 2 Output | 6 W | 24 V | 18 V | 36 V | 15 V | 240 mA | 240 mA | 5.2 kV | 31.24 mm | 22.61 mm | 14.19 mm | Industrial | + 105 C | - 40 C | MGJ6 |