DC/DC Converters - SMD
3.601 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NXJ1S1212MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 83 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ | ||||||
Mfr: CRE1S0505MC TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 5-5V | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | CRE1 | ||||||
Mfr: MYSGK1R830FRSR TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD 30A, non-isolated PoL DC/DC Converter, LGA, 4.5-15.0Vin, 0.7-1.8Vout | 0In Stock | Non-Isolated | 1 Output | 54 W | 5 V | 4.5 V | 5.5 V | 1.8 V | 30 A | 14 mm (0.551 in) | 11 mm (0.433 in) | 8.3 mm (0.327 in) | Industrial | + 85 C | - 40 C | MYSGK | |||||||
0In Stock | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 33 mA | - 15 V | 33 mA | 3 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTV | |||||
Mfr: NTA1205MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1 W 12VIN 5V 0.1A | Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 100 mA | - 5 V | 100 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTA | |||||
Mfr: NXJ1S0505PTMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD Single Output SM 1W 5V-5V 5 pin SC 4.2kV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 4.2 kVDC | SMD-5 | 13.7 mm | 10.55 mm | 4.04 mm | Industrial | + 125 C | - 40 C | NXJ1T | |||||
Mfr: FS1525-0600-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD mPOL Power Module, 0.6V | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | Industrial | + 125 C | - 40 C | FS1525 uPOL | ||||||||||||||
Mfr: OKL-T/3-W5N-C TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 5VIN, 3AMP, NEGATIVE ON/OFF, | 0In Stock | Non-Isolated | 1 Output | 9.9 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 3 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.2 mm (0.244 in) | Industrial | + 85 C | - 40 C | Okami | |||||||
Mfr: LGA50D-01DADJLPJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 7.5-14Vi 0.6-3.3Vo 25A Dual Lo-profile | 0In Stock | Non-Isolated | 2 Output | 92 W | 12 V | 7.5 V | 14 V | 600 mV to 3.3 V | 25 A | 600 mV to 3.3 V | 25 A | 25.4 mm (1 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Industrial | + 85 C | - 40 C | LGA50-D | |||||
Mfr: SFTN02M-15 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 12Vin 15V 27-133mA 2W SMT Iso Unreg | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 133 mA | 3 kVDC | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SFTN02 | ||||||
0In Stock | Isolated | 1 W | 21.6 V | 26.4 V | 3 kVDC | 15.24 mm | 10.9 mm | 7.1 mm | + 90 C | - 40 C | SFTN01 | ||||||||||||
Mfr: FS1406-1050-AS TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 1.05V uPOL 6A Power Module | Not Available Online | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.05 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-1050-AS - | |||||||
0In Stock | Non-Isolated | 1 Output | 21.6 W | 12 V | 8 V | 15 V | 1.8 V | 12 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5.6 mm (0.22 in) | Industrial | + 85 C | - 40 C | MYMGK | ||||||||
Mfr: MYMGM1R824ELA5RP TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 40A 1.2VDC 12Vin | Not Available Online | Non-Isolated | 1 Output | 48 W | 12 V | 7.5 V | 15 V | 1.8 V | 24 A | 10.5 mm x 9 mm | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | + 105 C | - 40 C | MYMGM | ||||||
0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 20 mA to 200 mA | 2 kVDC | SMD-5 | 12.9 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SBTN01-N | ||||||
Mfr: SBTN01N-12N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 1 Output | 1 W | 21.6 V | 26.4 V | 12 V | 8.4 mA to 84 mA | 2 kVDC | SMD-5 | 12.9 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SBTN01-N | ||||||
Mfr: SFTN01L-15N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 6.7 mA to 67 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SFTN01-N | |||||
Mfr: SFTN01M-12N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 8.4 mA to 84 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SFTN01-N | |||||
Mfr: SFTN02L-15N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 5.5 V | 15 V | 27 mA to 133 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 9.1 mm | Industrial | + 85 C | - 40 C | SFTN02-N | |||||
Mfr: SFTN02M-05N TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD DC-DC CONVERTER | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 5 V | 40 mA to 400 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 9.1 mm | Industrial | + 85 C | - 40 C | SFTN02-N | |||||
Mfr: SFTN02N-05N TTI: Not Assigned MEAN WELL Availability: Not Available OnlineDC/DC Converters - SMD DC-DC CONVERTER | Not Available Online | Isolated | 1 Output | 2 W | 21.6 V | 26.4 V | 5 V | 40 mA to 400 mA | 3 kVDC | SMD-10 | 15.24 mm | 10.9 mm | 9.1 mm | Industrial | + 85 C | - 40 C | SFTN02-N | ||||||
Mfr: EPM6122V-12R-042DR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin +/-12Vout +/-42mA 3kV | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 42 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | ||||||||
Mfr: EPM6241V-12R-084SH TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineDC/DC Converters - SMD EPM6 1W 24Vin 12Vout 84mA 2kV | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 84 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | ||||||||
Mfr: EPM7121V-12R-084SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 12Vin 12Vout 84mA 4kV | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 84 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V | ||||||||
Mfr: EPM7241V-05R-200SH TTI: Not Assigned Eaton Electronics DC/DC Converters - SMD EPM7 1W 24Vin 5Vout 200mA 4kV | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 200 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V |